Analog Devices ADA4666-2ACPZ-R7

Op Amp Dual Low Power Amplifier R-R I/O ±9V/18V 8-Pin LFCSP EP T/R
$ 2.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4666-2ACPZ-R7.

element14 APAC

Datasheet32 pages13 years ago

Analog Devices

SHENGYU ELECTRONICS

Arrow.cn

Farnell

Inventory History

3 month trend:
-78.48%

CAD Models

Download Analog Devices ADA4666-2ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.11
$ 1.54
Stock
229,652
203,392
Authorized Distributors
6
5
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
2 V/µs
2 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
Input Offset Voltage (Vos)
500 µV
2.2 mV
Power Supply Rejection Ratio (PSRR)
145 dB
145 dB
Common Mode Rejection Ratio
95 dB
95 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
630 µA
630 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsRC4559D
Dual, 30-V, 4-MHz, low noise (7-nV/√Hz) operational amplifier 8-SOIC 0 to 70
Texas InstrumentsRC4559DG4
Dual High-Performance Operational Amplifier 8-SOIC 0 to 70
Texas InstrumentsRC4559DE4
Dual High-Performance Operational Amplifier 8-SOIC 0 to 70
MicrochipMCP602-I/P
Op Amp Dual Low Power Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
MicrochipMCP602-I/SN
Operational Amplifier - Dual - 2 Amplifier - 2.8 MHz - 2.3 V/µs - 2.7V to 5.5V - SOIC - 8 Pins.
MicrochipMCP602T-I/SN
MCP602 Series 6 V 2.8 MHz Single Supply CMOS Operational Amplifier - SOIC-8

Descriptions

Descriptions of Analog Devices ADA4666-2ACPZ-R7 provided by its distributors.

Op Amp Dual Low Power Amplifier R-R I/O ±9V/18V 8-Pin LFCSP EP T/R
18 V, 725 µA, 4 MHz CMOS RRIO Operational Amplifier
Operational Amplifier, 2 Func, 3500uV Offset-Max, CMOS, PDSO8
ROHS3Compliant EAR99 ADA4666 Tape & Reel (TR) op amp amplifier circuit 3mm 0.00075muA 2.2mV 4000kHz
630μA(x2 Channels) 2V/μs 18nV/rtHz@ 18V 4MHz 95dB Rail to Rail 220mA 2 2 ±9V,18V 500μV 0.5pA 2.1MHz CMOS SMD mount,glue mount 3mm(Length)*3mm(width)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated