Microchip MCP602-I/P

Op Amp Dual Low Power Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
$ 0.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP602-I/P.

Farnell

Datasheet34 pages18 years ago

Microchip

element14

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+216%

CAD Models

Download Microchip MCP602-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.637
$ 0.68
Stock
286,339
168,934
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
2.3 V/µs
2.3 V/µs
Gain Bandwidth Product
2.8 MHz
2.8 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
230 µA
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 13 hours ago)

Related Parts

MicrochipMCP602-E/P
Op Amp Dual Low Power Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
MicrochipMCP607-I/P
Op Amp Dual Micropower Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
MicrochipMCP6272-E/P
MCP6272 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier-PDIP-8LD
onsemiMC33078PG
IC OPAMP GP 16MHZ 8DIP / Op Amp Dual Low Noise Amplifier ±18V 8-Pin PDIP Tube
RoHS Compliant EAR99 MC33072A Tin (Sn) op amp buffer circuit 10.16mm 0.7muA 3mV 4500kHz
onsemiSE5532NG
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDIP8

Descriptions

Descriptions of Microchip MCP602-I/P provided by its distributors.

Op Amp Dual Low Power Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
MCP602 Series 6 V 2.8 MHz Single Supply CMOS Operational Amplifier - DIP-8
MICROCHIP MCP602-I/P, DUAL OP AMP,2.8MHZ CMOS, RAIL TO RAIL,3V,5V,8-PIN PDIP
Microchip Op Amp, General Purpose, Dual Channel, Single Supply, PDIP Package, TH, 8-Pin
Operational Amplifiers – Op Amp; MICROCHIP; MCP602-I/P; 2; 2 mV; 2.7 V - 6 V; 1 pA
Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDIP8
General Purpose Amplifier 2 Circuit Rail-to-Rail 2.8MHz DIP-8
ROHS3Compliant EAR99 MCP602 Matte Tin (Sn) op amp amplifier circuit 10.16mm 0.00006muA 2mV 2800kHz
OP AMP, DUAL CMOS RRO/P, DIP8, 602; No. of Amplifiers: 2 Amplifier; Bandwidth: 2.8MHz; Slew Rate: 2.3V/µs; Amplifier Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; MSL: -;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP602-I/P.
  • MCP602-IP
  • MCP602-I_P
  • MCP602I/P