Analog Devices ADA4661-2ACPZ-R7

18 V, Precision, 725 μA, 4 MHz CMOS RRIO Operational Amplifier
$ 2.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4661-2ACPZ-R7.

Upverter

Datasheet32 pages12 years ago

Analog Devices

Augswan

Arrow.cn

Farnell

Inventory History

3 month trend:
-19.01%

CAD Models

Download Analog Devices ADA4661-2ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.4
$ 2.27
Stock
311,249
220,143
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
2 V/µs
2 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
Input Offset Voltage (Vos)
30 µV
30 µV
Power Supply Rejection Ratio (PSRR)
145 dB
145 dB
Common Mode Rejection Ratio
135 dB
135 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
630 µA
630 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADA4666-2ARMZ
18 V, 725 A, 4 MHz CMOS RRIO Operational Amplifier | IC OPAMP GP 2 CIRCUIT 8MSOP
Analog DevicesADA4666-2ARMZ-R7
Op Amp Dual Low Power Amplifier R-R I/O ±9V/18V 8-Pin MSOP T/R
Analog DevicesADA4666-2ACPZ-R7
Op Amp Dual Low Power Amplifier R-R I/O ±9V/18V 8-Pin LFCSP EP T/R
onsemiMC33178DG
MC Series 2 V/us 36 V SMT Low Power Low Noise Operational Amplifier - SOIC-8
MC33178 Series 36 V 5 MHz General Purpose SMT Operational Amplifier - SOIC-8
Texas InstrumentsLMV832MM/NOPB
Dual, 5.5-V, 3.3-MHz, low noise (12-nV/√Hz) operational amplifier 8-VSSOP -40 to 125

Descriptions

Descriptions of Analog Devices ADA4661-2ACPZ-R7 provided by its distributors.

18 V, Precision, 725 μA, 4 MHz CMOS RRIO Operational Amplifier
Op Amp Dual Precision Amplifier R-R I/O ±9V/18V 8-Pin LFCSP EP T/R
Operational Amplifier, 2 Func, 600uV Offset-Max, CMOS, PDSO8
ROHS3Compliant EAR99 ADA4661 Tape & Reel (TR) op amp amplifier circuit 3mm 0.00075muA 100muV 4000kHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated