onsemi MC33178DG

Op Amp, 2 Ch, 1.7mA, 2V/μs, 5MHz, 80dB, 100mA, 2V, ±18V, 150μV, 100nA, SOIC-8, SMD, 1.5mm H
$ 0.81
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33178DG.

Augswan

Datasheet19 pages20 years ago

IHS

Farnell

iiiC

CAD Models

Download onsemi MC33178DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.81
$ 0.206
Stock
160,573
5,507,071
Authorized Distributors
1
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1.2 V/µs
1.2 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
-
-
Max Supply Voltage
18 V
18 V
Operating Supply Current
1.7 mA
1.7 mA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1997-01-15
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

onsemi Operational Amplifier, dual channel, SOICencapsulation, Dual power, surface mount, 8Pin
Low Power, Low Noise Operational Amplifiers | IC OPAMP GP 2 CIRCUIT 8SOIC
STMicroelectronicsMC4558IDT
MC4558 Series 20 V 5.5 MHz Wide Bandwidth Dual Bipolar Operational Amp - SOIC-8
STMicroelectronicsMC4558CDT
MC4558 Series 20 V 5.5 MHz Wide Bandwidth Dual Bipolar Operational Amp - SOIC-8
STMicroelectronicsMC4558CD
WIDE BANDWIDTH DUAL BIPOLAR OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8SO
Texas InstrumentsLMV822IDR
Dual Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 8-SOIC -40 to 125

Descriptions

Descriptions of onsemi MC33178DG provided by its distributors.

Op Amp, 2 Ch, 1.7mA, 2V/μs, 5MHz, 80dB, 100mA, 2V, ±18V, 150μV, 100nA, SOIC-8, SMD, 1.5mm H
MC Series 2 V/us 36 V SMT Low Power Low Noise Operational Amplifier - SOIC-8
Op Amp Dual Low Power Amplifier ±18V 8-Pin SOIC N Tube
Operational Amplifier, Low Power, Low Noise, Dual
Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8
IC, OP AMP, LOW NOISE, SMD; No. of Amplifiers: 2 Amplifier; Bandwidth: 3MHz; Slew Rate: 2V/µs; Supply Voltage Range: ± 2V to ± 18V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Tem
The MC33178/9 series is a family of high quality monolithic amplifiers employing Bipolar technology with innovative high performance concepts for quality audio and data signal processing applications. This device family incorporates the use of high frequency PNP input transistors to produce amplifiers exhibiting low input offset voltage noise and distortion. In addition the amplifier provides high output current drive capability while consuming only 420A of drain current per amplifier. The NPN output stage used exhibits no deadband crossover distortion large output voltage swing excellent phase and gain margins low open-loop high frequency output impedance symmetrical source and sink AC frequency performance. The MC33178/9 family offers both dual and quad amplifier versions tested over the vehicular temperature range and are available in DIP and SOIC packages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 33178 DG
  • MC33178DG.