Texas Instruments LMV832MM/NOPB

Dual, 5.5-V, 3.3-MHz, low noise (12-nV/√Hz) operational amplifier 8-VSSOP -40 to 125
$ 1.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV832MM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet27 pages13 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages20 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-22.83%

CAD Models

Download Texas Instruments LMV832MM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.238
$ 0.885
$ 0.885
Stock
325,440
488,290
488,290
Authorized Distributors
5
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
3.3 MHz
3.3 MHz
3.3 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
76 dB
76 dB
76 dB
Common Mode Rejection Ratio
77 dB
77 dB
77 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
470 µA
470 µA
470 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV832MM/NOPB.

Related Parts

Texas InstrumentsLMV832MME/NOPB
Dual, 5.5-V, 3.3-MHz, low noise (12-nV/√Hz) operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMV832MMX/NOPB
Dual, 5.5-V, 3.3-MHz, low noise (12-nV/√Hz) operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMV772MMX/NOPB
Op Amp Dual GP R-R O/P 5.5V 8-Pin VSSOP T/R / IC OPAMP GP 3.5MHZ RRO 8VSSOP
MicrochipMCP6L2T-E/MS
MCP6L2 Series 6 V 2.8 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
Analog DevicesADA4666-2ARMZ
18 V, 725 A, 4 MHz CMOS RRIO Operational Amplifier | IC OPAMP GP 2 CIRCUIT 8MSOP
Analog DevicesADA4666-2ARMZ-R7
Op Amp Dual Low Power Amplifier R-R I/O ±9V/18V 8-Pin MSOP T/R

Descriptions

Descriptions of Texas Instruments LMV832MM/NOPB provided by its distributors.

Dual, 5.5-V, 3.3-MHz, low noise (12-nV/√Hz) operational amplifier 8-VSSOP -40 to 125
Dual 0.1pA 2V/us 3.3MHz VSSOP-8 Operational Amplifier ROHS
470μA(x2 Channels) 2V/μs 12nV/rtHz 3.3MHz shutdown CMOS 66mA 2 2 3V 5.5V 250μV 0.1pA CMOS VSSOP-8 SMD mount,glue mount 3mm*3mm*860μm
IC, OP AMP, LP EMI, 3MHZ, POWERWISE; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 3.3MHz; Vitesse de balayage: 2V/µs; Gamme de tension d'alimentation: 2.7V à 5.5V; Type de boîtier d'amplificateur: MSOP; Nombre de

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV832MM/NOPB .
  • LMV832MM/NOPB.
  • LMV832MMNOPB