onsemi MC33178DR2G

onsemi Operational Amplifier, dual channel, SOICencapsulation, Dual power, surface mount, 8Pin
$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33178DR2G.

JRH Electronics

Datasheet19 pages20 years ago

IHS

Master Electronics

Newark

iiiC

Inventory History

3 month trend:
-28.41%

CAD Models

Download onsemi MC33178DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.206
$ 0.81
Stock
6,395,432
232,389
Authorized Distributors
6
1
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1.2 V/µs
1.2 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
-
-
Max Supply Voltage
18 V
18 V
Operating Supply Current
1.7 mA
1.7 mA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemiMC33178DG
Op Amp, 2 Ch, 1.7mA, 2V/μs, 5MHz, 80dB, 100mA, 2V, ±18V, 150μV, 100nA, SOIC-8, SMD, 1.5mm H
STMicroelectronicsMC4558IDT
MC4558 Series 20 V 5.5 MHz Wide Bandwidth Dual Bipolar Operational Amp - SOIC-8
STMicroelectronicsMC4558CDT
MC4558 Series 20 V 5.5 MHz Wide Bandwidth Dual Bipolar Operational Amp - SOIC-8
STMicroelectronicsMC4558CD
WIDE BANDWIDTH DUAL BIPOLAR OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8SO
Texas InstrumentsLMV822IDR
Dual Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 8-SOIC -40 to 125
Texas InstrumentsLMV822DR
Dual Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 8-SOIC -40 to 85

Descriptions

Descriptions of onsemi MC33178DR2G provided by its distributors.

onsemi Operational Amplifier, dual channel, SOICencapsulation, Dual power, surface mount, 8Pin
MC33178 Series 36 V 5 MHz General Purpose SMT Operational Amplifier - SOIC-8
Dual 100nA 2V/us 5MHz 150uV SOIC-8 Operational Amplifier ROHS
Op Amp Dual Low Power Amplifier ±18V 8-Pin SOIC N T/R
Operational Amplifier, Low Power, Low Noise, Dual
Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8
ROHS3Compliant EAR99 MC33178 Tape & Reel (TR) op amp amplifier circuit 4.9784mm 0.6muA 3mV 3000kHz
Operational Amplifiers; MC33178DR2G; ON SEMICONDUCTOR; 4 mV; 8; 18 V; 2
OP AMP, 5MHZ, 2V/US, SOIC-8; BANDWIDTH:5; 2V/uS, Bandwidth:5MHz; No. of Amplifiers:2; Slew Rate:2V/ s; Supply Voltage Range: 2V
Amplifier Type = Low Power / Amplifier Type = Low Noise / Gain Bandwidth MHz = 5 / Slew Rate V/us = 2 / Input Offset Voltage mV = 3 / Input Bias Current nA = 500 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 110 / Power Supply Rejection Ratio (PSRR) dB = 110 / Input Voltage Noise Density nV/√Hz = 7.5 / Output Current per Channel mA = 80 / Single Supply Voltage Min. V = 4 / Single Supply Voltage Max. V = 36 / Dual Supply Voltage Min. V = 2 / Dual Supply Voltage Max. V = 18 / Operating Temperature Min. °C = -45 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 5 / Width mm = 4 / Height mm = 1.75 / Power Supply Type = Single / Power Supply Type = Dual / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33178DR2G.