Analog Devices ADA4666-2ARMZ

18 V, 725 A, 4 MHz CMOS RRIO Operational Amplifier | IC OPAMP GP 2 CIRCUIT 8MSOP
$ 2.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4666-2ARMZ.

element14 APAC

Datasheet32 pages13 years ago
Datasheet33 pages13 years ago

Analog Devices

Upverter

Augswan

Arrow.cn

Inventory History

3 month trend:
+54.27%

CAD Models

Download Analog Devices ADA4666-2ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.004
$ 1.83
$ 1.83
Stock
231,786
434,984
434,984
Authorized Distributors
6
5
5
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
500 µV
2.2 mV
2.2 mV
Power Supply Rejection Ratio (PSRR)
145 dB
145 dB
145 dB
Common Mode Rejection Ratio
95 dB
95 dB
95 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
630 µA
630 µA
630 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesADA4661-2ARMZ
Op Amp Dual Precision Amplifier R-R I/O ±9V/18V 8-Pin MSOP Tube
Analog DevicesADA4661-2ARMZ-R7
IC OPAMP GP 2 CIRCUIT 8MSOP / 18 V, Precision, 725 A, 4 MHz, CMOS RRIO Operational Amplifier
Analog DevicesADA4661-2ARMZ-RL
Op Amp Dual Precision Amplifier R-R I/O ±9V/18V 8-Pin MSOP T/R
Texas InstrumentsLMV832MM/NOPB
Dual, 5.5-V, 3.3-MHz, low noise (12-nV/√Hz) operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMV832MME/NOPB
Dual, 5.5-V, 3.3-MHz, low noise (12-nV/√Hz) operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsOPA2171AIDGK
IC OPAMP GP 2 CIRCUIT 8VSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP

Descriptions

Descriptions of Analog Devices ADA4666-2ARMZ provided by its distributors.

18 V, 725 A, 4 MHz CMOS RRIO Operational Amplifier | IC OPAMP GP 2 CIRCUIT 8MSOP
OP Amp Dual GP Rail to Rail Input/Output 18V ±9V 8-Pin MSOP Tube
Operational Amplifier, 2 Func, 3500uV Offset-Max, CMOS, PDSO8
Op-Amp, 4Mhz, -40 To 125Deg C, Msop-8; |Analog Devices, Inc. ADA4666-2ARMZ
Analog Devices CMOSOperational Amplifier, dual channel, MSOPencapsulation, double/Single power supply, surface mount, 8Pin

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA4666-2ARMZ .