Analog Devices AD9912ABCPZ-REEL7

Direct Digital Synthesizer 1000MHz 1-DAC 14-Bit Serial 64-Pin LFCSP EP T/R
$ 77.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9912ABCPZ-REEL7.

HQonline

Datasheet40 pages15 years ago

Analog Devices

element14 APAC

Augswan

iiiC

Inventory History

3 month trend:
+92.67%

CAD Models

Download Analog Devices AD9912ABCPZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 77.27
$ 74.368
Stock
90,737
128,060
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
64
64
Number of Bits
-
-
Settling Time
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9912ABCPZ-REEL7.

Related Parts

Analog DevicesAD9524BCPZ
Zero Delay Buffer 6-Out HSTL/LVCMOS/LVDS/LVPECL Differential 48-Pin LFCSP EP Tray
Analog DevicesAD9523BCPZ
PLL Based Clock Driver, 952 Series, 28 True Output(s), 0 Inverted Output(s)
Texas InstrumentsCDCM6208V2GRGZT
2:8 ultra-low power, low jitter clock generator, pin mode variant V2G 48-VQFN -40 to 85
Analog DevicesAD9558BCPZ
Clock Generator 0.002MHz to 1.25GHz-IN 1250MHz-OUT 64-Pin LFCSP EP Tray
Texas InstrumentsCC1310F128RGZT
SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 48-VQFN -40 to 85
NXP SemiconductorsMC12311CHN
RF Transceiver 8-Bit MCU LGA-60

Descriptions

Descriptions of Analog Devices AD9912ABCPZ-REEL7 provided by its distributors.

Direct Digital Synthesizer 1000MHz 1-DAC 14-Bit Serial 64-Pin LFCSP EP T/R
1 GSPS Direct Digital Synthesizer with 14-Bit DAC
Synthesizer, 14Bit, 1.6Mhz, Lfcsp-Ep-64; Ic Function:Direct Digital Synthesizer; Supply Voltage Min:1.71V; Supply Voltage Max:3.465V; Ic Package Type:Lfcsp-Ep; No. Of Pins:64Pins; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. AD9912ABCPZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated