Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CC1310F128RGZT

SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 48-VQFN -40 to 85
$ 4.701
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1310F128RGZT.

Texas Instruments

Datasheet10 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-49.49%

CAD Models

Download Texas Instruments CC1310F128RGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.701
$ 4.701
Stock
237,852
403,302
Authorized Distributors
4
1
Case/Package
VQFN
VQFN
Number of Pins
48
48
Core Architecture
-
-
Data Bus Width
32 b
16 b
Max Frequency
1 GHz
1 GHz
Number of I/Os
30
30
Interface
I2C, I2S, SPI, UART
I2C, I2S, UART
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.8 V
3.8 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsCC2650F128RGZT
IC RF TXRX+MCU 802.15.4/BT 48QFN / wireless MCU targeting Bluetooth, ZigBee remote control applications
Texas InstrumentsCC2630F128RGZT
IC RF TXRX+MCU 802.15.4 48-VFQFN / SimpleLink 6LoWPAN, ZigBee® Wireless MCU
Texas InstrumentsCC2640F128RGZT
97dBm 3.8V 2.4GHz(Typ) 1Mbps I²C,I²S,JTAG,SPI,UART 1.8V QFN,VQFN(EP) SMD mount 1mm(height)
IC RF TXRX+MCU 802.15.4 48VFQFN IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad

Descriptions

Descriptions of Texas Instruments CC1310F128RGZT provided by its distributors.

SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 48-VQFN -40 to 85
IC RF TXRX+MCU ISM<1GHZ 48VFQFN IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 930MHz 48-VFQFN Exposed Pad
Mcu, 32Bit, Cortex-M0/M3, 48Mhz, Vqfn-48; Product Range:Simplelink Family Cc131X Series Microcontrollers; Architecture:Arm Cortex-M0, Arm Cortex-M3; Mcu Core Size:32Bit; Program Memory Size:128Kb; Ram Memory Size:20Kb; Cpu Rohs Compliant: Yes |TEXAS INSTRUMENTS CC1310F128RGZT
IC RF TXRX+MCU ISM<1GHZ 48VFQFN
RF Transceiver, ISM <1GHz, DSSS/GFSK, 300MHz-930MHz, 50Kbps, I²C/I²S/JTAG/SPI/UART, 1.8V-3.8V, QFN, SMD, 950μm H
WLAN+BT+ZigBee Module 48-Pin VQFN EP T/R
Microprocessor Circuit, CMOS, PQCC48

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC1310F128RGZT .