Analog Devices AD9558BCPZ

Clock Generator 0.002MHz to 1.25GHz-IN 1250MHz-OUT 64-Pin LFCSP EP Tray
$ 34.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9558BCPZ.

Upverter

Datasheet104 pages13 years ago
Datasheet104 pages14 years ago
Datasheet108 pages15 years ago

Analog Devices

Augswan

LKR

Inventory History

3 month trend:
-18.15%

CAD Models

Download Analog Devices AD9558BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9558BCPZ.

Related Parts

Analog DevicesAD9559BCPZ
Dual PLL, Quad Input, Multiservice Line Card Adaptive Clock Translator
Analog DevicesADCLK854BCPZ
1.8 V, 12-LVDS/24-CMOS Output, Low Power Clock Fanout Buffer | IC CLK BUF 2:12 1.2GHZ 48LFCSP
Analog DevicesADCLK854BCPZ-REEL7
1.8 V, 12-LVDS/24-CMOS Output, Low Power Clock Fanout Buffer

Descriptions

Descriptions of Analog Devices AD9558BCPZ provided by its distributors.

Clock Generator 0.002MHz to 1.25GHz-IN 1250MHz-OUT 64-Pin LFCSP EP Tray
Quad Input Multiservice Line Card Adaptive Clock Translator with Frame Sync
IC, CLK GEN, 1.25 GHz, LFCSP-64; Clock IC Type:Clock Multiplier; IC Interface Type:I2C, SPI; Frequency:1.25GHz; No. of Outputs:4; No. of Multipliers / Dividers:1; Supply Current:230mA; Supply Voltage Range:1.71V to 1.89V
IC, QUAD, CLK TRANSLATOR, 64LFCSP; Clock IC Type:Clock Multiplier; Interface Type:I2C, SPI; Supply Voltage Range:1.71V to 1.89V; Digital IC Case Style:LFCSP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated