Texas Instruments CDCM6208V2GRGZT

2: 8 ultra-low power, low jitter clock generator, pin mode variant V2G 48-VQFN -40 to 85
$ 8.853
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCM6208V2GRGZT.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago

HQonline

Newark

LCSC

element14 APAC

Inventory History

3 month trend:
-38.92%

CAD Models

Download Texas Instruments CDCM6208V2GRGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.853
$ 6.991
Stock
80,596
206,406
Authorized Distributors
4
0
Case/Package
VQFN
VQFN
Number of Pins
48
48
PLL
-
-
Input
-
Crystal
Max Frequency
-
800 MHz
Number of Outputs
8
8
Min Supply Voltage
1.71 V
-
Max Supply Voltage
3.465 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsCDCE62005RGZT
5/10 outputs clock generator/jitter cleaner with integrated dual VCO 48-VQFN -40 to 85
Texas InstrumentsCDCE18005RGZT
5/10 outputs clock buffer with divider 48-VQFN -40 to 85
Texas InstrumentsCDCM7005RGZR
PLL Clock Synthesizer Single 0MHz to 2200MHz 48-Pin VQFN EP T/R
Programmable FemtoClock™ NG LVPECL/LVDS Clock Generator with 8-Outputs
Analog DevicesHMC826LP6CE
Clock Generator 0.1MHz to 200MHz-IN 1105MHz-OUT 40-Pin QFN EP T/R

Descriptions

Descriptions of Texas Instruments CDCM6208V2GRGZT provided by its distributors.

2:8 ultra-low power, low jitter clock generator, pin mode variant V2G 48-VQFN -40 to 85
Clock Generator 0.008MHz to 250MHz-IN 800MHz-OUT 48-Pin VQFN EP T/R
Clock Generator/Frequency Synthesizer /PLL
800MHz QFN-48-EP(7x7) Clock Generators / Frequency Synthesizers / PLL ROHS
Clock Generator/Jitter Cleaner 48-Pin VQFN T/R
CLOCK GENERATOR, 800MHZ, VQFN-48
CML LVCMOS LVDS LVPECL Crystal Clock Generator 48-VFQFN Exposed Pad CDCM6208 clock generator circuit 1.8V 800MHz 7mm -40C~85C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.