Analog Devices AD9523BCPZ

PLL Based Clock Driver, 952 Series, 28 True Output(s), 0 Inverted Output(s)
$ 18.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9523BCPZ.

HQonline

Datasheet60 pages13 years ago

Analog Devices

Upverter

Augswan

element14 APAC

Inventory History

3 month trend:
+31.02%

CAD Models

Download Analog Devices AD9523BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.377
$ 17.412
Stock
183,543
154,108
Authorized Distributors
4
3
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
72
72
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
1 GHz
1 GHz
Quiescent Current
-
-
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9523BCPZ.

Related Parts

Analog DevicesAD9523-1BCPZ-REEL7
Zero Delay Buffer 14-Out CMOS/HSTL/LVDS/LVPECL Differential 72-Pin LFCSP EP T/R
Analog DevicesAD9523-1BCPZ
Zero Delay Buffer 14-Out CMOS/HSTL/LVDS/LVPECL Differential 72-Pin LFCSP EP Tray
Analog DevicesAD9549BCPZ
PLL Clock Synthesizer Single 64-Pin LFCSP EP Tray

Descriptions

Descriptions of Analog Devices AD9523BCPZ provided by its distributors.

PLL Based Clock Driver, 952 Series, 28 True Output(s), 0 Inverted Output(s)
Zero Delay Buffer 14-OutCMOS/HSTL/LVDS/LVPECL Differential 72-Pin LFCSP EP Tray
Ic, Clock Generator, 1.71-3.465V, Lfcsp; |Analog Devices, Inc. AD9523BCPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9523-BCPZ