Analog Devices AD9524BCPZ

Zero Delay Buffer 6-Out HSTL/LVCMOS/LVDS/LVPECL Differential 48-Pin LFCSP EP Tray
$ 12.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9524BCPZ.

Upverter

Datasheet56 pages12 years ago
Datasheet56 pages15 years ago

Analog Devices

Farnell

element14 APAC

Arrow.cn

Inventory History

3 month trend:
+26.40%

CAD Models

Download Analog Devices AD9524BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.584
$ 12.38
Stock
160,114
148,025
Authorized Distributors
6
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
48
48
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
1 GHz
1 GHz
Quiescent Current
-
-
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9524BCPZ.

Related Parts

Analog DevicesADCLK854BCPZ
1.8 V, 12-LVDS/24-CMOS Output, Low Power Clock Fanout Buffer | IC CLK BUF 2:12 1.2GHZ 48LFCSP
Analog DevicesAD9512BCPZ
1.2 GHz Clock Distribution IC, Two 1.6 GHz Inputs, Dividers, Delay Adjust, Five Outputs
Analog DevicesAD9511BCPZ
PLL Based Clock Driver, 9511 Series, 5 True Output(s), 0 Inverted Output(s)

Descriptions

Descriptions of Analog Devices AD9524BCPZ provided by its distributors.

Zero Delay Buffer 6-Out HSTL/LVCMOS/LVDS/LVPECL Differential 48-Pin LFCSP EP Tray
Differential 6 1 1.71V 1GHz 3.465V 1GHz 55% Differential yes SMD mount 7mm(Length)*850μm(height)
LFCSP-48-VQ(7x7) Application Specific Clock/Timing ROHS
Ic, Clk Generator/Jitter, 3.135-3.465V; |Analog Devices, Inc. AD9524BCPZ
6 Output, Dual Loop Clock Generator
Processor Specific Clock Generator, 1000MHz, CMOS
High performance 6 output dual
IC DISTRIBUTION ETHERNET 48VFQFN
48-VFQFN Exposed Pad CSP Ethernet Fibre Channel SONET/SDH AD9524 PRODUCTION (Last Updated: 1month ago) application specific IC 7.1mm 77.7mA 3.3V 1GHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9524BCPZ.