Analog Devices AD9266BCPZRL7-65

16-Bit, 20/40/65/80 MSPS, 1.8 V Analog-to-Digital Converter
$ 71.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9266BCPZRL7-65.

Analog Devices

Datasheet12 pages13 years ago
Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9266BCPZRL7-65 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 71.57
$ 84.81
Stock
142,419
125,005
Authorized Distributors
4
5
Case/Package
-
LFCSP EP
Number of Pins
32
32
Number of Bits
16
16
Sampling Rate
65 Msps
65 Msps
Polarity
-
Bipolar
Interface
Parallel, SPI, Serial
Parallel, SPI, Serial
Integral Nonlinearity (INL)
6.5 LSB
6.5 LSB
Differential Nonlinearity
-0.9 LSB
-0.9 LSB
Number of A/D Converters
1
1
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9266BCPZRL7-65.

Related Parts

Analog DevicesAD9266TCPZ-65EP
16-Bit, 20/40/65/80 MSPS, 1.8 V Analog-to-Digital Converter
Analog DevicesAD9649BCPZ-80
1-Channel Single ADC Pipelined 80Msps 14-bit Parallel/Serial 32-Pin LFCSP EP Tray
Analog DevicesAD9641BCPZ-80
Analog To Digital Converter Adc, 14 Bit, 80 Msps, Serial-Spi, Lfcsp-32
Texas InstrumentsADS61JB23IRHAT
12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 40-VQFN -40 to 85
Texas InstrumentsADS6122IRHBT
12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85
Texas InstrumentsADS6142IRHBT
14-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85

Descriptions

Descriptions of Analog Devices AD9266BCPZRL7-65 provided by its distributors.

16-Bit, 20/40/65/80 MSPS, 1.8 V Analog-to-Digital Converter
1-Channel Single ADC Pipelined 65Msps 16-bit Parallel 32-Pin LFCSP EP T/R
IC ADC 16BIT PIPELINED 32LFCSP / 16 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-LFCSP (5x5)
1-CH 16-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS QCC32
32-WFQFN Exposed Pad CSP AD9266 Parallel SPI Serial PRODUCTION (Last Updated: 4weeks ago) analog digital converter 5mm 65Msps 113mW 8Weeks

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated