Analog Devices AD9266BCPZ-65

16-Bit, 20/40/65/80 MSPS, 1.8 V Analog-to-Digital Converter
$ 84.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9266BCPZ-65.

Analog Devices

Datasheet12 pages13 years ago
Official datasheet0 pages0 years ago

HQonline

Upverter

Augswan

Farnell

Inventory History

3 month trend:
+11.73%

CAD Models

Download Analog Devices AD9266BCPZ-65 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 84.81
$ 71.57
Stock
127,625
142,419
Authorized Distributors
5
4
Case/Package
LFCSP EP
-
Number of Pins
32
32
Number of Bits
16
16
Sampling Rate
65 Msps
65 Msps
Polarity
Bipolar
-
Interface
Parallel, SPI, Serial
Parallel, SPI, Serial
Integral Nonlinearity (INL)
6.5 LSB
6.5 LSB
Differential Nonlinearity
-0.9 LSB
-0.9 LSB
Number of A/D Converters
1
1
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9266BCPZ-65.

Related Parts

Analog DevicesAD9266TCPZ-65EP
16-Bit, 20/40/65/80 MSPS, 1.8 V Analog-to-Digital Converter
Analog DevicesAD9649BCPZ-65
14-Bit, 20/40/65/80 MSPS 1.8 V Analog-to-Digital Converter | IC ADC 14BIT PIPELINED 32LFCSP
Analog DevicesAD9629BCPZ-65
1-Channel Single ADC Pipelined 65Msps 12-bit Parallel/Serial 32-Pin LFCSP EP Tray

Descriptions

Descriptions of Analog Devices AD9266BCPZ-65 provided by its distributors.

16-Bit, 20/40/65/80 MSPS, 1.8 V Analog-to-Digital Converter
1-Channel Single ADC Pipelined 65Msps 16-bit Parallel 32-Pin LFCSP EP Tray
32-WFQFN Exposed Pad CSP AD9266 Parallel SPI Serial PRODUCTION (Last Updated: 3weeks ago) analog digital converter 750mum 65Msps 98mW 8Weeks

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9266BCPZ65