Texas Instruments ADS61JB23IRHAT

12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 40-VQFN -40 to 85
$ 32.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS61JB23IRHAT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages11 years ago
Datasheet45 pages13 years ago
Datasheet43 pages13 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS61JB23IRHAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.1
$ 23.879
Stock
231,830
267,548
Authorized Distributors
3
1
Case/Package
VQFN
VQFN
Number of Pins
40
40
Number of Bits
12
12
Sampling Rate
80 Msps
80 Msps
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS61JB23IRHAT.

Related Parts

Texas InstrumentsADS4122IRGZT
12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADC3223IRGZT
Dual-Channel, 12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS4142IRGZT
14-bit, 65 MSPS, Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS61JB23IRHAT provided by its distributors.

12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 40-VQFN -40 to 85
1-Channel Single ADC Pipelined 80Msps 12-bit JESD204A 40-Pin VQFN EP T/R
12-Bit Input-Buffered 80 MSPS ADC with JESD204A Output Interface
40-VFQFN Exposed Pad ADS61JB23 Parallel Serial ACTIVE (Last Updated: 1day ago) analog digital converter 900mum 80Msps 440mW 6Weeks
1.7V~1.9V,3V~3.6V 71.7dB 80Msps 12bit 1 12 JESD204A Differential 1.7V~1.9V Pipelined VQFN-40 SMD mount,glue mount 950μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.