Texas Instruments ADS6142IRHBT

14-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85
$ 35.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS6142IRHBT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet67 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet67 pages18 years ago

Farnell

HQonline

element14 APAC

LCSC

Inventory History

3 month trend:
-1.84%

CAD Models

Download Texas Instruments ADS6142IRHBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS6142IRHBT.

Related Parts

Texas InstrumentsADS6143IRHBT
14-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85
Texas InstrumentsADS6122IRHBT
12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85
Texas InstrumentsADS6123IRHBT
12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85
Analog DevicesLTC2228CUH#PBF
Analog to Digital Converter Single Pipelined 65 MSPS 12-Bit Parallel 32 Pin QFN Ep
Analog DevicesLTC2238IUH#PBF
1-Channel Single ADC Pipelined 65Msps 10-bit Parallel 32-Pin QFN EP Tube
Analog DevicesLTC2258CUJ-14#PBF
Single ADC Pipelined 65Msps 14-bit Parallel/Serial (SPI)/LVDS 40-Pin QFN EP

Descriptions

Descriptions of Texas Instruments ADS6142IRHBT provided by its distributors.

14-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85
ADC Single Pipelined 65Msps 14-bit Serial (3-Wire)/LVDS 32-Pin VQFN EP T/R
3V~3.6V 75dB 65Msps 14bit 1 14 LVDS,Parallel Differential 1.65V~3.6V Pipelined VQFN-32 , 1mm
32-VFQFN Exposed Pad ADS6142 DDR LVDS Parallel ACTIVE (Last Updated: 4days ago) analog digital converter 900mum 84mA 65Msps 400mW
A/D Converter (A-D) IC; Resolution (Bits):14; Sample Rate:65MSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Parallel, LVDS; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.