Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS6122IRHBT

12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85
$ 32.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS6122IRHBT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet67 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet67 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Newark

Arrow Electronics

Inventory History

3 month trend:
-25.22%

CAD Models

Download Texas Instruments ADS6122IRHBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.46
$ 21.398
Stock
221,779
168,060
Authorized Distributors
3
2
Case/Package
VQFN
VQFN EP
Number of Pins
32
32
Number of Bits
12
12
Sampling Rate
65 Msps
65 Msps
Polarity
Bipolar
Bipolar
Interface
LVDS
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
2 LSB
-
Number of A/D Converters
1
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS6122IRHBT.

Related Parts

Texas InstrumentsADS6123IRHBT
12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85
Texas InstrumentsADS6142IRHBT
14-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85
Texas InstrumentsADS6142IRHBTG4
14-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85
Analog DevicesLTC2228CUH#PBF
Analog to Digital Converter Single Pipelined 65 MSPS 12-Bit Parallel 32 Pin QFN Ep
Analog DevicesLTC2238IUH#PBF
1-Channel Single ADC Pipelined 65Msps 10-bit Parallel 32-Pin QFN EP Tube
Analog DevicesLTC2258CUJ-12#PBF
Single ADC Pipelined 65Msps 12-bit Parallel/Serial (SPI)/LVDS 40-Pin QFN EP

Descriptions

Descriptions of Texas Instruments ADS6122IRHBT provided by its distributors.

12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85
1-Channel Single ADC Pipelined 65Msps 12-bit Serial (3-Wire)/LVDS 32-Pin VQFN EP T/R
3V~3.6V 71.8dB 65Msps 12bit 1-Ch 12 LVDS Parallel Differential 1.65V~3.6V Pipelined QFN SMD, Adhesive Mount 5mm × 5mm × 900μm
32-VFQFN Exposed Pad ADS6122 DDR LVDS Parallel ACTIVE (Last Updated: 1day ago) analog digital converter 900mum 84mA 65Msps 400mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.