Analog Devices AD9641BCPZ-80

Analog To Digital Converter Adc, 14 Bit, 80 Msps, Serial-Spi, Lfcsp-32
$ 51.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9641BCPZ-80.

Upverter

Datasheet36 pages14 years ago
Datasheet36 pages14 years ago
Datasheet36 pages15 years ago

Analog Devices

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9641BCPZ-80 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9641BCPZ-80.

Related Parts

Analog DevicesAD9649BCPZ-80
1-Channel Single ADC Pipelined 80Msps 14-bit Parallel/Serial 32-Pin LFCSP EP Tray
Analog DevicesAD9645BCPZ-80
Dual, 14-Bit, 80 MSPS/125 MSPS, Serial LVDS | IC ADC 14BIT PIPELINED 32LFCSP
Analog DevicesAD9266BCPZ-65
16-Bit, 20/40/65/80 MSPS, 1.8 V Analog-to-Digital Converter

Descriptions

Descriptions of Analog Devices AD9641BCPZ-80 provided by its distributors.

Analog To Digital Converter Adc, 14 Bit, 80 Msps, Serial-Spi, Lfcsp-32
Single Channel Single ADC Pipelined 80Msps 14-bit Serial 32-Pin LFCSP EP Tray
32-WFQFN Exposed Pad CSP AD9641 SPI Serial PRODUCTION (Last Updated: 2weeks ago) analog digital converter 750mum 96mA 80Msps 8Weeks
IC, ADC, 14BIT, 80MSPS, 32LFCSP; Resolution (Bits):14bit; Sampling Rate:80MSPS; Supply Voltage Type:Single; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V; Supply Current:96mA; Digital IC Case Style:LFCSP; No. of Pins:32; Input Channel Type:Single Ended; Data Interface:3 Wire, Serial; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013); No. of Channels:1; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:1.7V to 1.9V; Supply Voltage Range - Analogue:1.7V to 1.9V; Supply Voltage Range - Digital:1.7V to 1.9V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9641BCPZ80