The AD9102 TxDAC and waveform generator is a high performance digital-to-analog converter (DAC) integrating on-chip pattern memory for complex waveform generation with a direct digital synthesizer (DDS). The DDS is a 14-bit output, up to 180 MSPS master clock sine wave generator with a 24-bit tuning word, allowing 10.8 Hz/LSB frequency resolution. SRAM data can include directly generated stored waveforms, amplitude modulation patterns applied to DDS outputs, or DDS frequency tuning words. An internal pattern control state machine lets the user program the pattern period for the DAC as well the start delay within the pattern period for the signal output on the DAC. A SPI interface is used to configure the digital waveform generator and load patterns into the SRAM. A gain adjustment factor and an offset adjustment are applied to the digital signal on their way into the DAC. The AD9102 offers exceptional ac and dc performance and supports DAC sampling rates of up to 180 MSPS. The flexible power supply operating range of 1.8 V to 3.3 V and low power dissipation of the AD9102 make it well suited for portable and low power applications. Product Highlights High Integration. On-chip DDS and 4096 × 14 pattern memory Low Power. Power-down mode provides for low power idle period Applications Medical instrumentation Portable instrumentation Signal generators, arbitrary waveform generators Automotive Radar
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Analog Devices Inc
ANALOG
ADI
ANALOG DEVICE
ANALOG DEV
AD
ANA
PMI
Analog Devices Inc/Maxim Integrated
ADV
ADA
ANALOG DEVIC
PMI/AD
ANALOG DEVI
AD/PMI
STOCK
Analog Devices / Linear Technology
ANALOG INTERGRATIONS CORP
AD - Analog Devices
PRECISION MONOLITIC INC
ADI (Analog Devices Inc)
ANADEV
Analog Devices / Hittite
ANALOG DEVICES (ADI)
ANLOGDEVIC
Analog Devices Inc.
Maxim Analog Devices
Analog Devices / Maxim Integrated
Part Number Aliases
This part may be known by these alternate part numbers: