Analog Devices AD9767ASTZ

14-Bit, 125 MSPS Dual TxDAC+® Digital-to-Analog Converter
$ 38.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9767ASTZ.

element14 APAC

Datasheet44 pages15 years ago
Datasheet28 pages20 years ago

Analog Devices

Upverter

iiiC

Farnell

Inventory History

3 month trend:
+177%

CAD Models

Download Analog Devices AD9767ASTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 38.08
$ 39.09
$ 39.09
Stock
331,441
292,026
292,026
Authorized Distributors
6
6
6
Case/Package
QFP
QFP
QFP
Number of Pins
48
48
48
Number of Bits
14
14
14
Sampling Rate
125 Msps
125 Msps
125 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9767ASTZ.

Related Parts

Analog DevicesAD9763ASTZ
PARALLEL WORD INPUT LOADING 0.035 us SETTLING TIME 10-BIT DAC PQFP48
Analog DevicesAD9765ASTZ
12-Bit, 125 MSPS Dual TxDAC+® Digital-to-Analog Converter
Analog DevicesAD9763ASTZRL
10-Bit, 125 MSPS Dual TxDAC+® Digital-to-Analog Converter
Analog DevicesMAX547BCMH+TD
PARALLEL WORD INPUT LOADING 5 us SETTLING TIME 13-BIT DAC PQFP44

Descriptions

Descriptions of Analog Devices AD9767ASTZ provided by its distributors.

14-Bit, 125 MSPS Dual TxDAC+® Digital-to-Analog Converter
DA CONVERTER, 14BIT, 125MSPS, LQFP; Available until stocks are exhausted Alternative available
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.035us Settling Time, PQFP48
Analog Devices 14-bit DAC, Dual Channel, Parallel Interface, 48-Pin, Single Output, 125Msps
35ns Parallel 2.7V~5.5V 14Bit LQFP-48(7x7) Digital To Analog Converters (DACs) ROHS
The AD976/AD976A is a high speed, low power 16-bit A/D converter that operates from a single 5 V supply. The part contains a successive approximation, switched capacitor ADC, an internal 2.5 V reference and a high speed parallel interface. The ADC is factory calibrated to minimize all linearity errors. The analog full-scale input is the standard industrial range of +-10 V. The AD976/AD976A is comprehensively tested for ac parameters such as SNR and THD, as well as the more traditional parameters of offset, gain and linearity. The AD976/AD976A is fabricated on Analog Devices' proprietary Bi CMOS process, which has high performance bipolar devices along with CMOS transistors. The AD976/AD976A is available in skinny 28-lead DIP, SSOP and SOIC packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9767ASTZ.