Texas Instruments THS5671AIPW

14-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
$ 22.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS5671AIPW.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages18 years ago

Newark

Mouser

Augswan

Jameco (USA)

Inventory History

3 month trend:
-4.10%

CAD Models

Download Texas Instruments THS5671AIPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.314
$ 9.371
Stock
305,778
187,543
Authorized Distributors
5
2
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Number of Bits
14
14
Settling Time
35 ns
35 ns
Interface
-
-
Integral Nonlinearity (INL)
7 LSB
7 LSB
Polarity
-
-
Number of DAC Channels
1
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS5671AIPW.

Related Parts

Analog DevicesAD9754ARUZ
DA CONVERTER, 14BIT, 125MSPS, TSSOP; Available until stocks are exhausted Alternative available
Analog DevicesAD9754ARUZRL7
14-Bit, 100 MSPS+ TxDAC® D/A Converter
Analog DevicesAD9754ARURL7
14-Bit, 125 MSPS High Performance TxDAC D/A Converter / DAC 1-CH Segment 14-bit 28-Pin TSSOP T/R
Texas InstrumentsTHS5651AIPW
10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Texas InstrumentsTHS5651AIPWR
10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Texas InstrumentsTHS5651AIPWG4
10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments THS5671AIPW provided by its distributors.

14-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
PARALLEL WORD INPUT LOADING 0.035 us SETTLING TIME 14-BIT DAC PDSO28
5V 125MS/s 14bit 1 14 Parallel 3V~5.5V Current Source TSSOP-28 SMD mount 1.15mm(height)
DAC 1-CH Segment 14-bit 28-Pin TSSOP Tube
35ns Parallel 3V~5.5V 14Bit TSSOP-28 Digital To Analog Converters (DACs) ROHS
28-TSSOP (0.173 4.40mm Width) Current - Unbuffered Current Source THS5671 digital to analog converter 5.5V 35ns (Typ) 125Msps 3.5LSB
IC, 14-BIT 125 MSPS D/A 28-TSSOP; Resolution (Bits):14bit; Sampling Rate:125MSPS; Input Channel Type:Parallel; Data Interface:Parallel, CMOS; Supply Voltage Range - Analogue:4.5V to 5.5V; Supply Voltage Range - Digital:3V to 5.5V; Supply Current:25mA; Digital IC Case Style:TSSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:5671; IC Case Style:TSSOP; Input Type:Parallel; Interface Type:Parallel, CMOS; No. of DACs:1; Output Type:Current; Package / Case:TSSOP; Sample Rate:125MSPS; Sample Rate:125MSPS; Settling Time:35ns; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS5671AIPW..