Analog Devices AD9102BCPZ

Low Power, 14-Bit, 180 MSPS, Digital-to-Analog Converter and Waveform Generator
$ 26.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9102BCPZ.

Analog Devices

Official datasheet0 pages0 years ago

Newark

element14 APAC

Augswan

Arrow.cn

Inventory History

3 month trend:
-3.21%

CAD Models

Download Analog Devices AD9102BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9102BCPZ.

Related Parts

Analog DevicesMAX5181BEEG+
PARALLEL WORD INPUT LOADING 0.025 us SETTLING TIME 10-BIT DAC PDSO24
Analog DevicesAD9106BCPZ
Quad, Low Power, 12-Bit, 180 MSPS, Digital-to-Analog Converter and Waveform Generator
Analog DevicesAD9764ARUZ
DA CONVERTER, 14BIT, 125MSPS, TSSOP; Available until stocks are exhausted Alternative available
Texas InstrumentsTHS5671AIDW
14-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
Analog DevicesAD9754ARUZRL7
14-Bit, 100 MSPS+ TxDAC® D/A Converter
Texas InstrumentsDAC902E
12-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD9102BCPZ provided by its distributors.

Low Power, 14-Bit, 180 MSPS, Digital-to-Analog Converter and Waveform Generator
32-WFQFN Exposed Pad CSP Current - Unbuffered Segmented DAC AD9102 digital to analog converter 1V 31.2ns (Typ) 180Msps 2LSB
Da Converter, 14Bit, 180Msps, 3Wire, Spi; Resolution (Bits):14Bit; Sampling Rate:180Msps; Data Interface:3 Wire, Spi; Supply Voltage Range:1.8V To 3.3V; Adc/Dac Case Style:Lfcsp-Ep; No. Of Pins:32Pins; Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices, Inc. AD9102BCPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9102BCPZ .