Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DAC2904Y/250

Dual-Channel, 14-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
$ 27.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC2904Y/250.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages14 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages27 years ago

Mouser

Sierra IC

iiiC

Farnell

Inventory History

3 month trend:
-0.83%

CAD Models

Download Texas Instruments DAC2904Y/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.625
$ 39.082
$ 39.082
Stock
13,314,904
734,118
734,118
Authorized Distributors
5
6
6
Case/Package
TQFP
QFP
QFP
Number of Pins
48
48
48
Number of Bits
14
14
14
Settling Time
30 ns
35 ns
35 ns
Interface
-
-
-
Integral Nonlinearity (INL)
5 LSB
4 LSB
4 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC2904Y/250.

Related Parts

Texas InstrumentsDAC2900Y/1K
Dual-Channel, 10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Texas InstrumentsDAC2900Y/1KG4
Dual-Channel, 10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Texas InstrumentsDAC2902Y/250
Dual-Channel, 12-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
RenesasHI5728IN
IC DAC 10BIT A-OUT 48LQFP / 10 Bit Digital to Analog Converter 2 48-LQFP (7x7)

Descriptions

Descriptions of Texas Instruments DAC2904Y/250 provided by its distributors.

Dual-Channel, 14-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
DUAL PARALLEL WORD INPUT LOADING 0.03 us SETTLING TIME 14-BIT DAC PQFP48
3V~5.5V 68dB 125MS/s 14bit 2 14 Parallel 3V~5.5V Segmented DAC QFP SMD mount 1mm(height)
DAC 2-CH Segment 14-bit 48-Pin TQFP T/R
14BIT DAC, DUAL, 125MSPS, 48TQFP; Resolution (Bits):14bit; Sampling Rate:125MSPS; Input Channel Type:Parallel; Data Interface:Parallel; Supply Voltage Range - Analogue:3V to 5.5V; Supply Voltage Range - Digital:3V to 5.5V; Supply Current:58mA; Digital IC Case Style:QFP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:2901; IC Case Style:QFP; Input Type:Parallel; Interface Type:Parallel; No. of DACs:2; Output Type:Current; Package / Case:TQFP; Sample Rate:125MSPS; Sample Rate:125MSPS; Settling Time:30ns; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Supply Voltage Range:3V to 5.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC2904Y-250
  • DAC2904Y250