Analog Devices AD9106BCPZ

Quad, Low Power, 12-Bit, 180 MSPS, Digital-to-Analog Converter and Waveform Generator
$ 31.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9106BCPZ.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Newark

element14 APAC

Augswan

Inventory History

3 month trend:
-29.29%

CAD Models

Download Analog Devices AD9106BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.434
$ 28.02
Stock
176,183
103,938
Authorized Distributors
6
4
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
32
32
Number of Bits
12
12
Settling Time
31.2 ns
31.2 µs
Interface
SPI
SPI, Serial
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Polarity
Bipolar, Unipolar
-
Number of DAC Channels
4
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9106BCPZ.

Related Parts

Analog DevicesAD9706BCPZRL7
12-Bit, 175 MSPS TxDAC Digital-to-Analog Converter
Analog DevicesAD9705BCPZ
10-Bit, 175 MSPS TxDAC Digital-to-Analog Converter
Analog DevicesAD9705BCPZRL7
10-Bit, 175 MSPS TxDAC Digital-to-Analog Converter

Descriptions

Descriptions of Analog Devices AD9106BCPZ provided by its distributors.

Quad, Low Power, 12-Bit, 180 MSPS, Digital-to-Analog Converter and Waveform Generator
Direct Digital Synthesizer 80MHz 4-DAC 12bit Serial (3-Wire, 4-Wire, SPI) 32-Pin LFCSP EP Tray
1.7V~3.6V 180Msps 12bit 4 12 SPI 1.7V~3.6V Segmented DAC 5mm*5mm*750¦Ìm
32-WFQFN Exposed Pad CSP Current - Unbuffered Segmented DAC AD9106 digital to analog converter 10V 31.2ns (Typ) 180Msps 0.5LSB
Da Converter, 12Bit, 180Msps, 3Wire, Spi; Resolution (Bits):12Bit; Sampling Rate:180Msps; Data Interface:3 Wire, Spi; Supply Voltage Range:1.7V To 3.6V; Adc/Dac Case Style:Lfcsp-Ep; No. Of Pins:32Pins; Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices, Inc. AD9106BCPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9106BCPZ .