Analog Devices AD8275ARMZ-R7

SP Amp Difference Amplifier Single R-R O/P ±7.5V/15V 8-Pin MSOP T/R
$ 2.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8275ARMZ-R7.

Factory Futures

Datasheet16 pages15 years ago
Datasheet16 pages17 years ago

Analog Devices

element14 APAC

Augswan

iiiC

Inventory History

3 month trend:
-10.70%

CAD Models

Download Analog Devices AD8275ARMZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.96
$ 2.9
Stock
459,665
267,515
Authorized Distributors
5
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
25 V/µs
25 V/µs
Gain Bandwidth Product
15 MHz
15 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
86 dB
86 dB
Min Supply Voltage
3.3 V
3.3 V
Max Supply Voltage
15 V
15 V
Operating Supply Current
1.9 mA
1.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

DC/DC Charge Pump Fixed Voltage Regulator, 2.1 V to 5.5 V, 3.3 V, 5 V, 150 mA, 8 Pins, MSOP
DC/DC Adjustable Charge Pump Voltage Converter, 2V to 5.5V in, 1.5V to 5.5V/150 mA out, MSOP-8
Switched Capacitor Converter, 0.15A, 780kHz Switching Freq-Max, MOS, PDSO8
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer
STMicroelectronicsSTC3100IST
IC BATTERY MON W/GAUGE 8MSOP / Battery monitor IC with Coulomb counter/gas gauge
Linear Voltage Regulator, LDO, Ultra High Accuracy, Low Iq, 500 mA, V out : 3.3 V

Descriptions

Descriptions of Analog Devices AD8275ARMZ-R7 provided by its distributors.

SP Amp Difference Amplifier Single R-R O/P ±7.5V/15V 8-Pin MSOP T/R
ROHS3Compliant EAR99 AD8275 Tape & Reel (TR) op amp buffer circuit 3mm 10pA 500muV 13.98dB
Rail-to-Rail Output 15MHz 300uV 25V/us 80dB Single channel MSOP-8 Differential Amplifiers ROHS
106 dB Rail to Rail 3.3V ¡À7.5V,15V 15MHz Differential MSOP-8 , 3mm*3mm*850¦Ìm
Diff-Amp, 15Mhz, -40 To 85Deg C, Msop-8; No. Of Channels:1Channels; Gain Bandwidth Product:15Mhz; Supply Voltage Range:3.3V To 15V; Ic Case/Package:Msop; No. Of Pins:8Pins; Amplifier Type:Differential; Input Offset Voltage:300Μv Rohs Compliant: Yes |Analog Devices, Inc. AD8275ARMZ-R7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated