Microchip MCP1252-ADJI/MS

Switched Capacitor Converter, 0.15A, 780kHz Switching Freq-Max, MOS, PDSO8
$ 1.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1252-ADJI/MS.

Electro Sonic

Datasheet18 pages23 years ago

Microchip

Augswan

LKR

TME

Inventory History

3 month trend:
-10.65%

CAD Models

Download Microchip MCP1252-ADJI/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.47
$ 1.79
Stock
139,132
303,233
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
120 mA
-
Switching Frequency
650 kHz
650 kHz
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
1.5 V
1.5 V
Max Output Voltage
5.5 V
5.5 V
Efficiency
-
-
Synchronous Rectifier
-
No

Supply Chain

Projected EOL Date2034-11-27
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-11-27
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsTPS62000DGSR
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Texas InstrumentsTPS62005DGS
1.8-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Texas InstrumentsTPS62004DGSR
1.5-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Microchip MCP1252-ADJI/MS provided by its distributors.

Switched Capacitor Converter, 0.15A, 780kHz Switching Freq-Max, MOS, PDSO8
Charge Pump STPUP/STPDN 3.3V/5V 150mA Automotive AEC-Q100 8-Pin MSOP Tube
Positive regulated charge pump
DC/DC REGULATOR, 1.5-5.5V OUT, 2.1-5.5V IN, MSOP-8
Microchip Charge pump voltage regulator chip, 1.5 → 5.5 Voutput, 120mAmaximum output, MSOP, surface mount, 8needle
Msop 120Ma Regulated Charge Pump, Adjustable Rohs Compliant: Yes
Converters - DC/DC - Charge Pump - Regulated 120mA Regulated Adj
IC REG CHRG PUMP ADJ 120MA 8MSOP
IC, CHARGE PUMP, 120MA, SMD, MSOP8; Output Type: Adjustable; Input Voltage Min: 2V; Input Voltage Max: 5.5V; DC / DC Converter IC Case: MSOP; No. of Pins: 8Pins; Output Current: 150mA; Fixed Output Voltage Nom.: -; Adjustable O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1252-ADJI/MS.
  • MCP1252-ADJIMS
  • MCP1252ADJI/MS
  • MCP1252ADJIMS