STMicroelectronics STC3100IST

IC BATTERY MON W/GAUGE 8MSOP / Battery monitor IC with Coulomb counter/gas gauge
$ 1.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STC3100IST.

HQonline

Datasheet21 pages21 years ago

Farnell

Inventory History

3 month trend:
-54.09%

CAD Models

Download STMicroelectronics STC3100IST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.84
$ 1.488
$ 1.488
Stock
511,100
761,570
761,570
Authorized Distributors
5
5
5
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
TSSOP
HTSSOP EP
HTSSOP EP
Max Charge Current
-
-
-
Max Output Voltage
7 V
-
-
Min Output Voltage
-300 mV
-
-
Max Output Current
-
1 A
1 A
Number of Cells
1
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Packaging
Tape and Reel
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Linear Battery Charger Controller Li-Ion 1mA 4.2V 8-Pin MSOP Tube
EAR99 MCP73828 Matte Tin (Sn) Tube battery charger 5.2V 75mA 0.65mm -20C~85C TA
Ic, battery Management, tssop,8Pin, plastic; |Microchip Technology MCP73828-4.1VUA
Texas InstrumentsBQ24090DGQT
1-cell, 1-A, Li-ion linear battery charger w/ 10kΩ NTC 10-HVSSOP 0 to 125
Texas InstrumentsBQ2057DGKR
Low Dropout Linear 1-cell Li-Ion Charge Controller with AutoCompTM, 4.1V 8-MSOP -20 to 70
Texas InstrumentsBQ24203DGNR
Battery Management Single-Chip Li-Ion Charger

Descriptions

Descriptions of STMicroelectronics STC3100IST provided by its distributors.

IC BATTERY MON W/GAUGE 8MSOP / Battery monitor IC with Coulomb counter/gas gauge
STC3100 Series 5.5 V 100 uA Surface Mount Gas Gauge IC with Alarm Output -MSOP-8
STMicroelectronics Battery Fuel Gauge IC, Li-Ion, 8-Pin, 2.7V to 5.5V, MSOP
STC3100IST, BATTERY FUEL GAUGE IC LITHIUM-ION, 2.7 - 5.5 V, 8-PIN, MSOP
IC, BATTERY MON, W/GUAGE, 8MSOP; Battery Type: Li-Ion; IC Interface Type: I2C; No. of Batteries: 1; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Battery IC Case Style: MSOP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (17-Dec-2015); Base Number: 3100; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2.7V to 5.5V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics