Microchip MCP1252-33X50I/MS

DC/DC Charge Pump Fixed Voltage Regulator, 2.1 V to 5.5 V, 3.3 V, 5 V, 150 mA, 8 Pins, MSOP
$ 1.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1252-33X50I/MS.

Augswan

Datasheet20 pages12 years ago

TME

Microchip

LKR

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+12.11%

CAD Models

Download Microchip MCP1252-33X50I/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.461
$ 2.884
Stock
187,123
217,076
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
120 mA
120 mA
Switching Frequency
650 kHz
650 kHz
Min Input Voltage
2 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
-
5 V
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
No

Supply Chain

Projected EOL Date2034-11-27
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-11-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM2660MM/NOPB
100mA switched capacitor voltage converter 8-VSSOP -40 to 85
Texas InstrumentsLM2660MM
Charge Pump INV/STPUP -1.5V to -5.5V 100mA 8-Pin VSSOP T/R / IC REG SWITCHD CAP INV 8VSSOP
Texas InstrumentsTPS62000DGSR
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Microchip MCP1252-33X50I/MS provided by its distributors.

DC/DC Charge Pump Fixed Voltage Regulator, 2.1 V to 5.5 V, 3.3 V, 5 V, 150 mA, 8 Pins, MSOP
Microchip Charge pump voltage regulator chip, 150mAmaximum output, MSOP, surface mount, 8needle
Switched Capacitor Regulator, 0.15A, 780kHz Switching Freq-Max, MOS, PDSO8
Switching voltage regulators; MICROCHIP; MCP1252-33X50I/MS; 1; 120 mA; 850 µm; 3.3 V
MICREL SEMICONDUCTOR KSZ9021RL Ethernet Controller, 1000 Mbps, IEEE 802.3, 3.3 V, LQFP, 64 Pins
DC/DC Regulator; 3.3/5.0V 100mA Out; 2.1-5.5V In; MSOP-8
IC, CHARGE PUMP, 120MA, SMD, MSOP8; Output Type: Fixed; Input Voltage Min: 2V; Input Voltage Max: 5.5V; DC / DC Converter IC Case: MSOP; No. of Pins: 8Pins; Output Current: 120mA; Fixed Output Voltage Nom.: 3.3V; Adjustable Out

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1252-33X50-I/MS
  • MCP1252-33X50I/MS.
  • MCP1252-33X50I/MS..
  • MCP1252-33X50IMS