Analog Devices AD8275ARMZ

SP Amp Difference Amplifier Single R-R O/P ±7.5V/15V 8-Pin MSOP Tube
$ 2.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8275ARMZ.

Newark

Datasheet16 pages15 years ago
Datasheet17 pages15 years ago
Datasheet17 pages15 years ago

Analog Devices

Augswan

element14 APAC

iiiC

Inventory History

3 month trend:
-19.78%

CAD Models

Download Analog Devices AD8275ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.9
$ 2.96
Stock
236,485
432,630
Authorized Distributors
6
5
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
25 V/µs
25 V/µs
Gain Bandwidth Product
15 MHz
15 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
86 dB
86 dB
Min Supply Voltage
3.3 V
3.3 V
Max Supply Voltage
15 V
15 V
Operating Supply Current
1.9 mA
1.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

MicrochipMIC5219YMM
LDO Regulator Pos 0.5A 8-Pin MSOP Tube - Rail/Tube
75dB(120Hz) 8¦ÌA Fixed 500mA 1 3.3V 2.5V 3.3V 12V 600mV@ 500mA 0.5% 0.05%/V MSOP-8 3mm*3mm*920¦Ìm
75dB(120Hz) 8¦ÌA Fixed 500mA 1 5V 2.5V 5V 12V 600mV@ 500mA 0.5% 0.05%/V MSOP-8 3mm*3mm*920¦Ìm
Texas InstrumentsLM2622MM-ADJ/NOPB
600kHz/1.3MHz Step-up PWM DC/DC Converter 8-VSSOP -40 to 125
Analog DevicesADP3336ARMZ-REEL7
LDO Regulator Pos 1.5V to 10V 0.5A 8-Pin MSOP T/R / IC REG LDO ADJ 0.5A 8MSOP
Analog DevicesADP3333ARMZ-3.3-R7
LDO Regulator Pos 3.3V 0.6A 8-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices AD8275ARMZ provided by its distributors.

SP Amp Difference Amplifier Single R-R O/P ±7.5V/15V 8-Pin MSOP Tube
ROHS3Compliant EAR99 AD8275 Tube op amp amplifier circuit 3mm 2.3mA 5V 13.98dB
106 dB Rail to Rail 3.3V ¡À7.5V,15V 15MHz Differential MSOP-8 3mm*3mm*1.1mm
ANALOG DEVICES AD8275ARMZ. IC, DIFFERENTIAL AMP, 15MHZ 25V/S MSOP8
Diff-Amp, 15Mhz, -40 To 85Deg C, Msop-8; No. Of Channels:1Channels; Gain Bandwidth Product:15Mhz; Supply Voltage Range:3.3V To 15V; Ic Case/Package:Msop; No. Of Pins:8Pins; Amplifier Type:Differential; Input Offset Voltage:300Μv Rohs Compliant: Yes |Analog Devices, Inc. AD8275ARMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8275ARMZ.