Analog Devices AD8202YRMZ-R7

IC OPAMP DIFF 1 CIRCUIT 8MSOP / Differential Amplifier 1 Circuit 8-MSOP
$ 2.572
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8202YRMZ-R7.

HQonline

Datasheet20 pages13 years ago

Analog Devices

Augswan

DigiKey

Inventory History

3 month trend:
+24.43%

CAD Models

Download Analog Devices AD8202YRMZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.572
$ 2.413
$ 2.413
Stock
129,937
182,673
182,673
Authorized Distributors
4
6
6
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Common Mode Rejection Ratio
82 dB
82 dB
82 dB
Voltage Gain
40 dB
40 dB
40 dB
Bandwidth
-
50 kHz
50 kHz
Gain Bandwidth Product
50 kHz
50 kHz
50 kHz
Input Bias Current
40 nA
40 nA
40 nA
Slew Rate
-
0.28 V/µs
0.28 V/µs
Min Supply Voltage
3.5 V
3.5 V
3.5 V
Max Supply Voltage
12 V
12 V
12 V
Case/Package
MSOP
MSOP
MSOP
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

DC/DC Charge Pump Fixed Voltage Regulator, 2.1 V to 5.5 V, 3.3 V, 5 V, 150 mA, 8 Pins, MSOP
DC/DC Adjustable Charge Pump Voltage Converter, 2V to 5.5V in, 1.5V to 5.5V/150 mA out, MSOP-8
Charge Pump STPUP/STPDN 1.5V to 5.5V 120mA 8-Pin MSOP Tube
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer
STMicroelectronicsSTC3100IST
IC BATTERY MON W/GAUGE 8MSOP / Battery monitor IC with Coulomb counter/gas gauge
Linear Voltage Regulator, LDO, Ultra High Accuracy, Low Iq, 500 mA, V out : 3.3 V

Descriptions

Descriptions of Analog Devices AD8202YRMZ-R7 provided by its distributors.

IC OPAMP DIFF 1 CIRCUIT 8MSOP / Differential Amplifier 1 Circuit 8-MSOP
250¦ÌA 280mV/¦Ìs 50KHz 82dB 1 5V 12V 2mV 40nA MSOP-8 , 3mm*3mm*850¦Ìm
ROHS3Compliant EAR99 AD8202 Tape & Reel (TR) op amp buffer circuit 3mm 40nA 1mV 75dB
High Common-Mode Voltage, Single-Supply Difference Amplifier
SP Amp DIFF AMP Single 12V Automotive 8-Pin MSOP T/R
IC,Differential Amplifier,SINGLE,TSSOP,8PIN,PLASTIC
Operational Amplifier, 1 Func, 1000uV Offset-Max, PDSO8
Single Supply Difference Amp-A
Differential Operational Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8202YRMZR7