Analog Devices AD8202YRMZ

Differential Amplifier, Single-Supply, 1, 2 Mv, 20 Db, 50 Khz, -40 C, 125 C
$ 2.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8202YRMZ.

element14 APAC

Datasheet20 pages13 years ago

Analog Devices

Farnell

Augswan

Newark

Inventory History

3 month trend:
-1.77%

CAD Models

Download Analog Devices AD8202YRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.413
$ 2.532
$ 2.532
Stock
177,907
124,466
124,466
Authorized Distributors
6
4
4
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Common Mode Rejection Ratio
82 dB
82 dB
82 dB
Voltage Gain
40 dB
40 dB
40 dB
Bandwidth
50 kHz
-
-
Gain Bandwidth Product
50 kHz
50 kHz
50 kHz
Input Bias Current
40 nA
40 nA
40 nA
Slew Rate
0.28 V/µs
-
-
Min Supply Voltage
3.5 V
3.5 V
3.5 V
Max Supply Voltage
12 V
12 V
12 V
Case/Package
MSOP
MSOP
MSOP
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

DC/DC Charge Pump Fixed Voltage Regulator, 2.1 V to 5.5 V, 3.3 V, 5 V, 150 mA, 8 Pins, MSOP
DC/DC Adjustable Charge Pump Voltage Converter, 2V to 5.5V in, 1.5V to 5.5V/150 mA out, MSOP-8
Charge Pump STPUP/STPDN 1.5V to 5.5V 120mA 8-Pin MSOP Tube
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 0.5%
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer
STMicroelectronicsSTC3100IST
IC BATTERY MON W/GAUGE 8MSOP / Battery monitor IC with Coulomb counter/gas gauge

Descriptions

Descriptions of Analog Devices AD8202YRMZ provided by its distributors.

Differential Amplifier, Single-Supply, 1, 2 Mv, 20 Db, 50 Khz, -40 C, 125 C
ROHS3Compliant EAR99 AD8202 Matte Tin (Sn) op amp buffer circuit 3mm 40nA 9V 75dB
High Common-Mode Voltage, Single-Supply Difference Amplifier
SP Amp DIFF AMP Single 12V 8-Pin MSOP Tube
Operational Amplifier, 1 Func, 2000uV Offset-Max, PDSO8
OP-AMP, 50KHZ, -40 TO 125DEG C, MSOP-8;
Single Supply Difference Amp-A
Differential Operational Amplifier
OP-AMP 2000 uV OFFSET-MAX PDSO8
OPERATIONAL AMPLIFIER, 2000UV OF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated