Analog Devices AD8202WYRMZ-RL

ROHS3Compliant EAR99 AD8202 Tape & Reel (TR) op amp amplifier circuit 3mm 40nA 1mV 75dB
$ 2.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8202WYRMZ-RL.

Analog Devices

Datasheet20 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet8 pages14 years ago
Datasheet20 pages14 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8202WYRMZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.56
$ 2.413
$ 2.413
Stock
143,687
187,644
187,644
Authorized Distributors
3
6
6
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Common Mode Rejection Ratio
82 dB
82 dB
82 dB
Voltage Gain
40 dB
40 dB
40 dB
Bandwidth
-
50 kHz
50 kHz
Gain Bandwidth Product
50 kHz
50 kHz
50 kHz
Input Bias Current
40 nA
40 nA
40 nA
Slew Rate
0.28 V/µs
0.28 V/µs
0.28 V/µs
Min Supply Voltage
3.5 V
3.5 V
3.5 V
Max Supply Voltage
12 V
12 V
12 V
Case/Package
MSOP
MSOP
MSOP
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

DC/DC Charge Pump Fixed Voltage Regulator, 2.1 V to 5.5 V, 3.3 V, 5 V, 150 mA, 8 Pins, MSOP
DC/DC Adjustable Charge Pump Voltage Converter, 2V to 5.5V in, 1.5V to 5.5V/150 mA out, MSOP-8
Charge Pump STPUP/STPDN 1.5V to 5.5V 120mA 8-Pin MSOP Tube
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer
STMicroelectronicsSTC3100IST
IC BATTERY MON W/GAUGE 8MSOP / Battery monitor IC with Coulomb counter/gas gauge
Linear Voltage Regulator, LDO, Ultra High Accuracy, Low Iq, 500 mA, V out : 3.3 V

Descriptions

Descriptions of Analog Devices AD8202WYRMZ-RL provided by its distributors.

ROHS3Compliant EAR99 AD8202 Tape & Reel (TR) op amp amplifier circuit 3mm 40nA 1mV 75dB
SP Amp DIFF AMP Single 12V Automotive 8-Pin MSOP T/R
Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDSO8
Differential Operational Amplifier
OPERATIONAL AMPLIFIER, 2000UV OF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated