Analog Devices AD7939BSUZ

8-Channel Single ADC SAR 1.5Msps 10-bit Parallel 32-Pin TQFP Tray
$ 8.831
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7939BSUZ.

Upverter

Datasheet36 pages14 years ago

Analog Devices

Augswan

Components Direct

Farnell

Inventory History

3 month trend:
-0.64%

CAD Models

Download Analog Devices AD7939BSUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.831
$ 4.96
Stock
186,749
185,026
Authorized Distributors
6
1
Case/Package
TQFP
-
Number of Pins
32
-
Number of Bits
10
-
Sampling Rate
1.5 Msps
-
Polarity
Unipolar
-
Interface
Parallel
-
Integral Nonlinearity (INL)
0.5 LSB
-
Differential Nonlinearity
0.5 LSB
-
Number of A/D Converters
1
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7939BSUZ.

Related Parts

Analog DevicesAD7938BSUZ-6
8-Channel Single ADC SAR 625ksps 12-bit Parallel 32-Pin TQFP Tray
Analog DevicesAD7938BSUZ-6REEL7
8-Channel Single ADC SAR 625ksps 12-bit Parallel 32-Pin TQFP T/R
Analog DevicesAD7938BSU-6
Single ADC SAR 625ksps 12-bit Parallel 32-Pin TQFP Tray
Texas InstrumentsADS7852Y/250
8-Channel Single ADC SAR 500ksps 12-bit Parallel 32-Pin TQFP T/R
Texas InstrumentsADS7852YB/250
8-Channel Single ADC SAR 500ksps 12-bit Parallel 32-Pin TQFP T/R
Texas InstrumentsADS7852Y/2K
8-Channel Single ADC SAR 500ksps 12-bit Parallel 32-Pin TQFP T/R

Descriptions

Descriptions of Analog Devices AD7939BSUZ provided by its distributors.

8-Channel Single ADC SAR 1.5Msps 10-bit Parallel 32-Pin TQFP Tray
8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PQFP32
8-Channel, 1.5 MSPS, 10-Bit Parallel ADCs with a Sequencer
10Bit 2.7V~5.25V 1.5MHz Parallel TQFP-32(7x7) Analog To Digital Converters (ADCs) ROHS
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:1.5 MSPS; Input Channels Per ADC:8; Input Channel Type:Differential, Single Ended; Data Interface:Parallel; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V ;RoHS Compliant: Yes
10BIT ADC, MULTICHANNEL, SMD, 7939; Resolution, Bits:10bit; Sampling Rate:1.5MSPS; No. of Channels:8; Input Type:Differential, Single Ended; Interface Type:Byte, Parallel; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:TQFP; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; A/D, D/A Features:Parallel Interface, Sequenser; Base Number:7939; IC Generic Number:7939; Linearity Error, ADC/DAC +:1LSB; Linearity Error, ADC/DAC -:1LSB; Logic Function Number:7939; No. of Bits:10; Packaging Type:Peel Pack; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Time, Conversion:0.666µs; Data Rate:1.5Mbps

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated