What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD7938BSUZ-6

8-Channel Single ADC SAR 625ksps 12-bit Parallel 32-Pin TQFP Tray
$ 11.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7938BSUZ-6.

HQonline

Datasheet32 pages14 years ago

Analog Devices

Newark

Augswan

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7938BSUZ-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.368
$ 6.37
Stock
245,122
47,327
Authorized Distributors
6
1
Case/Package
TQFP
TQFP
Number of Pins
32
32
Number of Bits
12
12
Sampling Rate
1.5 Msps
625 ksps
Polarity
Unipolar
Unipolar
Interface
Parallel
-
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
-0.95 LSB
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7938BSUZ-6.

Related Parts

Analog DevicesAD7939BSUZ
8-Channel Single ADC SAR 1.5Msps 10-bit Parallel 32-Pin TQFP Tray
Analog DevicesAD7939BSUZ-REEL7
8-Channel Single ADC SAR 1.5Msps 10-bit Parallel 32-Pin TQFP T/R
Analog DevicesAD7265BSUZ
DIFFERENTIAL INPUT, DUAL 1 MSPS, 12-BIT, 3-CHANNEL SAR ADC ADC, Successive Approximation, 12-Bit, 2 Func, 3 Channel, Serial Access, PQFP32
Texas InstrumentsADS7852Y/250
8-Channel Single ADC SAR 500ksps 12-bit Parallel 32-Pin TQFP T/R
Texas InstrumentsADS7852YB/250
8-Channel Single ADC SAR 500ksps 12-bit Parallel 32-Pin TQFP T/R
Texas InstrumentsADS7852Y/2K
8-Channel Single ADC SAR 500ksps 12-bit Parallel 32-Pin TQFP T/R

Descriptions

Descriptions of Analog Devices AD7938BSUZ-6 provided by its distributors.

8-Channel Single ADC SAR 625ksps 12-bit Parallel 32-Pin TQFP Tray
8-Channel, 625 kSPS, 12-Bit Parallel ADCs with a Sequencer
ADC, 12BIT, 625KSPS, TQFP-32; Available until stocks are exhausted Alternative available
2.7V~5.25V 12Bit 625kHz Parallel TQFP-32(7x7) Analog To Digital Converters (ADCs) ROHS
Adc, 12Bit, 625Ksps, Tqfp-32; Resolution (Bits):12Bit; Sampling Rate:625Ksps; Input Channel Type:Differential, Pseudo Differential, Single Ended; Data Interface:Parallel; Supply Voltage Type:Single; Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices, Inc. AD7938BSUZ-6

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7938BSUZ6