Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS7852Y/2K

8-Channel Single ADC SAR 500ksps 12-bit Parallel 32-Pin TQFP T/R
$ 10.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7852Y/2K.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages22 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages21 years ago

HQonline

Newark

iiiC

Inventory History

3 month trend:
-99.47%

CAD Models

Download Texas Instruments ADS7852Y/2K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.71
$ 11.956
Stock
183,921
130,240
Authorized Distributors
3
4
Case/Package
TQFP
TQFP
Number of Pins
32
32
Number of Bits
12
12
Sampling Rate
500 ksps
500 ksps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsADS7852YB/250
8-Channel Single ADC SAR 500ksps 12-bit Parallel 32-Pin TQFP T/R
Texas InstrumentsADS7862Y/2K
5V 71dB 500Ksps 12bit 4 12 SPI Differential 5V SAR QFP SMD mount,glue mount 5mm*5mm*1mm
Analog DevicesAD7938BSU-6
Single ADC SAR 625ksps 12-bit Parallel 32-Pin TQFP Tray
Analog DevicesAD7939BSUZ-REEL7
8-Channel Single ADC SAR 1.5Msps 10-bit Parallel 32-Pin TQFP T/R
Texas InstrumentsADS7865IPBSR
ADC, Successive Approximation, 12-Bit, 2 Func, 6 Channel, Parallel, Word Access, CMOS, PQFP32
Analog DevicesAD7266BSUZ
12-Channel Dual ADC SAR 2Msps 12-bit Serial 32-Pin TQFP Tray

Descriptions

Descriptions of Texas Instruments ADS7852Y/2K provided by its distributors.

8-Channel Single ADC SAR 500ksps 12-bit Parallel 32-Pin TQFP T/R
12-Bit, 8-Channel, Parallel Output Analog-to-Digital Converter 32-TQFP
5V 72dB 500Ksps 12bit 8 12 Parallel Single-Ended 5V SAR QFP SMD mount,glue mount 5mm*5mm*1mm
8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PQFP32
Unipolar GULL WING QUAD External Internal Analog to Digital Converter -40C~85C 5V 6Weeks 17.5mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7852Y 2K
  • ADS7852Y-2K
  • ADS7852Y2K