Texas Instruments ADS7852YB/250

8-Channel Single ADC SAR 500ksps 12-bit Parallel 32-Pin TQFP T/R
$ 13.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7852YB/250.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages21 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages20 years ago

HQonline

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.23%

CAD Models

Download Texas Instruments ADS7852YB/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.588
$ 8.51
Stock
156,738
128,850
Authorized Distributors
5
1
Case/Package
TQFP
TQFP
Number of Pins
32
32
Number of Bits
12
12
Sampling Rate
500 ksps
500 ksps
Polarity
Unipolar
Unipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsADS7852Y/250
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, CMOS, PQFP32
Texas InstrumentsADS7852Y/2K
8-Channel Single ADC SAR 500ksps 12-bit Parallel 32-Pin TQFP T/R
Texas InstrumentsADS7862YB/250
4-Channel Dual ADC SAR 500ksps 12-bit Parallel 32-Pin TQFP T/R / IC ADC 12-BIT PAR 500KHZ 32-TQFP
Analog DevicesAD7938BSUZ-6REEL7
8-Channel Single ADC SAR 625ksps 12-bit Parallel 32-Pin TQFP T/R
Analog DevicesAD7938BSU-6
Single ADC SAR 625ksps 12-bit Parallel 32-Pin TQFP Tray
Analog DevicesAD7939BSUZ-REEL7
8-Channel Single ADC SAR 1.5Msps 10-bit Parallel 32-Pin TQFP T/R

Descriptions

Descriptions of Texas Instruments ADS7852YB/250 provided by its distributors.

8-Channel Single ADC SAR 500ksps 12-bit Parallel 32-Pin TQFP T/R
8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PQFP32
12Bit 5V 500kHz Parallel TQFP-32(5x5) Analog To Digital Converters (ADCs) ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7852YB 250
  • ADS7852YB250