Analog Devices AD7939BSU

ADC Single SAR 1.5Msps 10-bit Parallel 32-Pin TQFP
$ 4.96

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7939BSU.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7939BSU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.96
$ 8.831
Stock
185,026
186,749
Authorized Distributors
1
6
Case/Package
-
TQFP
Number of Pins
-
32
Number of Bits
-
10
Sampling Rate
-
1.5 Msps
Polarity
-
Unipolar
Interface
-
Parallel
Integral Nonlinearity (INL)
-
0.5 LSB
Differential Nonlinearity
-
0.5 LSB
Number of A/D Converters
-
1
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
5.25 V

Descriptions

Descriptions of Analog Devices AD7939BSU provided by its distributors.

ADC Single SAR 1.5Msps 10-bit Parallel 32-Pin TQFP
10-BIT SAR ADC, 8 CH, PARALLEL
2.7V~5.25V 1.5Msps 10bit 10 Parallel Differential,Pseudo-Differential,Single-Ended 2.7V~5.25V SAR QFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated