Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS7852Y/250

ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, CMOS, PQFP32
$ 11.784
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7852Y/250.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages21 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-13.82%

CAD Models

Download Texas Instruments ADS7852Y/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.784
$ 10.71
Stock
130,269
184,070
Authorized Distributors
4
3
Case/Package
TQFP
TQFP
Number of Pins
32
32
Number of Bits
12
12
Sampling Rate
500 ksps
500 ksps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsADS7852YB/250G4
Octal Channel Single ADC SAR 500ksps 12-bit Parallel 32-Pin TQFP T/R
Texas InstrumentsADS7852YB/250
8-Channel Single ADC SAR 500ksps 12-bit Parallel 32-Pin TQFP T/R
Texas InstrumentsADS7862Y/2K
5V 71dB 500Ksps 12bit 4 12 SPI Differential 5V SAR QFP SMD mount,glue mount 5mm*5mm*1mm
Analog DevicesAD7938BSUZ-6
8-Channel Single ADC SAR 625ksps 12-bit Parallel 32-Pin TQFP Tray
Analog DevicesAD7938BSUZ-6REEL7
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, CMOS, PQFP32
Analog DevicesAD7938BSU-6
Single ADC SAR 625ksps 12-bit Parallel 32-Pin TQFP Tray

Descriptions

Descriptions of Texas Instruments ADS7852Y/250 provided by its distributors.

ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, CMOS, PQFP32
8-Channel Single ADC SAR 500ksps 12-bit Parallel 32-Pin TQFP T/R
12-Bit, 8-Channel, Parallel Output Analog-to-Digital Converter 32-TQFP -40 to 85
5V 72dB 500Ksps 12bit 8 12 Parallel Single-Ended 5V SAR QFP SMD mount,glue mount 5mm*5mm*1mm
12Bit Adc, Parallel O/P, Smd, 7852; Resolution (Bits):12Bit; Sampling Rate:500Ksps; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Adc/Dac Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS7852Y/250
12BIT ADC, PARALLEL O/P, SMD, 7852; Résolution (Bits): 12bit; Taux d'échantillonnage: 500kSPS; Type de canal d'entrée: Asymétrique; Interface de données: Parallèle; Type de Tension d'alimentation: Simple; Tension, alimentatio

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7852Y/250 .
  • ADS7852Y250