Analog Devices AD7845AQ

D/A Converter, 1 Func, Parallel, Word Input Loading, 2.5us Settling Time, CDIP24
$ 30.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7845AQ.

Upverter

Datasheet12 pages26 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7845AQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.06
$ 22.48
$ 22.48
Stock
80,258
108,515
108,515
Authorized Distributors
2
6
6
Case/Package
Q
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
14.25 V
14.25 V
Max Supply Voltage
-
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7248AQ
PARALLEL WORD INPUT LOADING 10 us SETTLING TIME 12-BIT DAC CDIP20
Analog DevicesDAC312FR
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 20-Pin CDIP
Analog DevicesAD7224CQ
20us Parallel 14.25V~15.75V 8Bit DIP-18 Digital To Analog Converters (DACs) ROHS
Analog DevicesAD7528BQ
CMOS Dual 8-Bit Buffered Multiplying DAC
Analog DevicesAD7528CQ
CMOS DUAL 8-BIT BUFFERED MULTIPLYING DAC D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP20

Descriptions

Descriptions of Analog Devices AD7845AQ provided by its distributors.

D/A Converter, 1 Func, Parallel, Word Input Loading, 2.5us Settling Time, CDIP24
Complete 12-Bit CMOS Multiplying DAC
DAC 1-CH R-2R 12-bit 24-Pin CDIP Tube
24-CDIP (0.300 7.62mm) Voltage - Buffered R-2R AD7845 digital to analog converter 15V 5mus 200ksps 1LSB
IC DAC 12BIT MULT LC2MOS 24-CDIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7845AQ.