Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7845JNZ

D/A Converter, 1 Func, Parallel, Word Input Loading, 2.5us Settling Time, PDIP24
$ 24.711
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7845JNZ.

Newark

Datasheet12 pages27 years ago

Analog Devices

SHENGYU ELECTRONICS

Farnell

element14 APAC

Inventory History

3 month trend:
+9.20%

CAD Models

Download Analog Devices AD7845JNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.711
$ 10.43
$ 10.43
Stock
165,222
129,110
129,110
Authorized Distributors
6
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
200 ksps
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
14.25 V
-
-
Max Supply Voltage
15.75 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD7845KNZ
DAC 1-CH R-2R 12-bit 24-Pin PDIP N Tube
Analog DevicesMAX502ACNG+
±11.415.75 12bit 1 12 Parallel R-2R PDIP-24 Through hole mounting 15.6mm*7.87mm*2.35mm
Analog DevicesAD7845JN
D/A Converter, 1 Func, Parallel, Word Input Loading, 2.5us Settling Time, PDIP24
Analog DevicesADDAC80NZ-CBI-V
Converter; Digital to Analog; 12-Bit; 24; Plastic and Ceramic DIP; -25 degC
Analog DevicesMX7837JN+
DUAL PARALLEL 8 BITS INPUT LOADING 4 us SETTLING TIME 12-BIT DAC PDIP24
Analog DevicesMX7847JN+
DUAL PARALLEL WORD INPUT LOADING 4 us SETTLING TIME 12-BIT DAC PDIP24

Descriptions

Descriptions of Analog Devices AD7845JNZ provided by its distributors.

D/A Converter, 1 Func, Parallel, Word Input Loading, 2.5us Settling Time, PDIP24
Da Converter, 12Bit, Dip; |Analog Devices, Inc. AD7845JNZ
DAC 1-CH R-2R 12-bit 24-Pin PDIP N Tube
24-DIP (0.300 7.62mm) Voltage - Buffered R-2R AD7845 digital to analog converter 15V 5mus 200ksps 1LSB
Complete 12-Bit CMOS Multiplying DAC
Analog Devices 12 digital to analog converter, single channel, Parallel interface, 24Pin, Bipolar,Unipolar output, 200ksps
D/A CONVERTER, PARALLEL, WORD IN
IC DAC 12BIT MULT LC2MOS 24-DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated