Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DAC312FR

IC DAC 12BIT A-OUT 20CDIP 12 Bit Digital to Analog Converter 1 20-CERDIP
$ 37.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC312FR.

Farnell

Datasheet14 pages30 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
-0.39%

CAD Models

Download Analog Devices DAC312FR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 37.95
$ 14.585
$ 14.585
Stock
150,675
101,729
101,729
Authorized Distributors
6
6
6
Case/Package
Q
N
N
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
-
-
-
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
0.05 LSB
0.05 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD7248AQ
PARALLEL WORD INPUT LOADING 10 us SETTLING TIME 12-BIT DAC CDIP20
Analog DevicesAD7845AQ
IC DAC 12BIT V-OUT 24CDIP 12 Bit Digital to Analog Converter 1 24-CDIP
Analog DevicesAD7524AQ
IC DAC 8BIT A-OUT 16CDIP 8 Bit Digital to Analog Converter 1 16-CERDIP

Descriptions

Descriptions of Analog Devices DAC312FR provided by its distributors.

IC DAC 12BIT A-OUT 20CDIP 12 Bit Digital to Analog Converter 1 20-CERDIP
12-Bit High Speed Multiplying D/A Converter
DAC, 12BIT, CDIP-20, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
500ns Parallel 20V~36V ±1LSB 12Bit DIP-20 Digital To Analog Converters (DACs) ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated