Analog Devices AD7248AQ

Parallel Word Input Loading 10 Us Settling Time 12-BIT Dac CDIP20
$ 48.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7248AQ.

SHENGYU ELECTRONICS

Datasheet16 pages25 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7248AQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 48.68
$ 33.835
$ 33.835
Stock
118,807
110,614
110,614
Authorized Distributors
3
6
6
Case/Package
Q
N
N
Number of Pins
20
20
20
Number of Bits
12
12
12
Settling Time
7 µs
-
-
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
14.25 V
14.25 V
14.25 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7549AQ
DAC 2-CH 12-bit 20-Pin CDIP Tube
Analog DevicesAD7847AQ
DUAL PARALLEL WORD INPUT LOADING 3 us SETTLING TIME 12-BIT DAC CDIP24
Analog DevicesAD7845AQ
D/A Converter, 1 Func, Parallel, Word Input Loading, 2.5us Settling Time, CDIP24

Descriptions

Descriptions of Analog Devices AD7248AQ provided by its distributors.

PARALLEL WORD INPUT LOADING 10 us SETTLING TIME 12-BIT DAC CDIP20
DAC 1-CH R-2R 12-bit 20-Pin CDIP Tube
24-CDIP (0.300 7.62mm) Voltage - Buffered R-2R AD7248 digital to analog converter 15V 5mus 10mus 142ksps 1LSB
DIP-20 Digital To Analog Converters (DACs) ROHS
DAC, 1 FUNC, PARALLEL, WORD INPU

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated