Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7224CQ

IC DAC 8BIT V-OUT 18CDIP 8 Bit Digital to Analog Converter 1 18-CERDIP
$ 42.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7224CQ.

Newark

Datasheet13 pages23 years ago

Analog Devices

DigiKey

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7224CQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 42.855
$ 24.645
$ 24.645
Stock
113,469
136,915
136,915
Authorized Distributors
3
6
6
Case/Package
Q
N
N
Number of Pins
18
18
18
Number of Bits
8
8
8
Sampling Rate
143 ksps
143 ksps
143 ksps
Polarity
Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
14.25 V
14.25 V
14.25 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD7524AQ
IC DAC 8BIT A-OUT 16CDIP 8 Bit Digital to Analog Converter 1 16-CERDIP
Analog DevicesAD7524TQ
IC DAC 8BIT A-OUT 16CDIP / 8 Bit Digital to Analog Converter 1 16-CERDIP
Analog DevicesDAC08AQ
8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface)

Descriptions

Descriptions of Analog Devices AD7224CQ provided by its distributors.

IC DAC 8BIT V-OUT 18CDIP 8 Bit Digital to Analog Converter 1 18-CERDIP
20us Parallel 14.25V~15.75V 8Bit DIP-18 Digital To Analog Converters (DACs) ROHS
D/A CONVERTER; Temperature Grade: OTHER; Terminal Form: THROUGH-HOLE; No. of Terminals: 18; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated