Analog Devices AD7823YRMZ-REEL

IC ADC 8BIT SAR 8MSOP / 8 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7823YRMZ-REEL.

Upverter

Datasheet11 pages25 years ago

Analog Devices

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD7823YRMZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.014
$ 8.014
Stock
322,282
194,552
194,552
Authorized Distributors
3
4
4
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
8
8
8
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
2-Wire, SPI, Serial
2-Wire, SPI, Serial
2-Wire, SPI, Serial
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7911ARMZ
2-Channel Single ADC SAR 250ksps 10-bit Serial 8-Pin MSOP Tube
Analog DevicesAD7911ARMZ-REEL7
2-Channel Single ADC SAR 250ksps 10-bit Serial 8-Pin MSOP T/R
Analog DevicesAD7910ARMZ
1-Channel Single ADC SAR 250ksps 10-bit Serial 8-Pin MSOP Tube
Texas InstrumentsADC082S021CIMM/NOPB
ADC Single SAR 200KSPS 8-Bit Serial 8-Pin MSOP T/R
Texas InstrumentsADC082S021CIMMX/NOPB
2-Channel Single ADC SAR 200ksps 8-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADC082S021CIMM
2 Channel, 200 KSPS, 8-Bit A/D Converter | IC ADC 8BIT SAR 8VSSOP

Descriptions

Descriptions of Analog Devices AD7823YRMZ-REEL provided by its distributors.

IC ADC 8BIT SAR 8MSOP / 8 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
2.7 V to 5.5 V, 4.5 ms, 8-Bit ADC in 8-Lead microSOIC/DIP
Unipolar GULL WING DUAL Not Qualified Analog to Digital Converter 15pF -40C~125C 1.2V 4mus

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated