Texas Instruments ADC082S021CIMMX/NOPB

2-Channel Single ADC SAR 200ksps 8-bit Serial 8-Pin VSSOP T/R
$ 0.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC082S021CIMMX/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet27 pages13 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages20 years ago

LCSC

SHENGYU ELECTRONICS

Jameco

Inventory History

3 month trend:
-29.24%

CAD Models

Download Texas Instruments ADC082S021CIMMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.82
$ 1.135
Stock
533,663
261,833
Authorized Distributors
1
5
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Bits
8
8
Sampling Rate
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Interface
QSPI, SPI
QSPI, SPI
Integral Nonlinearity (INL)
0.2 LSB
0.2 LSB
Differential Nonlinearity
0.2 LSB
0.2 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC082S021CIMMX/NOPB.

Related Parts

Texas InstrumentsADC084S021CIMM/NOPB
4-Channel Single ADC SAR 200ksps 8-bit Serial 10-Pin VSSOP T/R
Texas InstrumentsADC084S021CIMMX/NOPB
ADC Single SAR 200KSPS 8-Bit Serial 10-Pin MSOP T/R
Texas InstrumentsADC08832IMM
2-Channel Single ADC SAR 153ksps 8-bit Serial 8-Pin VSSOP T/R
MicrochipMCP3002-I/MS
2-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP3001-I/MS
1-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube

Descriptions

Descriptions of Texas Instruments ADC082S021CIMMX/NOPB provided by its distributors.

2-Channel Single ADC SAR 200ksps 8-bit Serial 8-Pin VSSOP T/R
2 Channel, 50 ksps to 200 ksps, 8-Bit A/D Converter 8-VSSOP -40 to 85
2.7V~5.25V 49.6dB 200Ksps 8bit 2 8 DSP,SPI Single-Ended 2.7V~5.25V SAR VSSOP-8 , 3mm*3mm*860¦Ìm
8-TSSOP 8-MSOP (0.118 3.00mm Width) ADC082S021 SPI Serial ACTIVE (Last Updated: 6days ago) analog digital converter 970mum 200ksps 17.5mW 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC082S021CIMMXNOPB