Analog Devices AD7911ARMZ

2-Channel Single ADC SAR 250ksps 10-bit Serial 8-Pin MSOP Tube
$ 5.852
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7911ARMZ.

element14 APAC

Datasheet28 pages15 years ago

Analog Devices

Farnell

iiiC

Inventory History

3 month trend:
-5.34%

CAD Models

Download Analog Devices AD7911ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.852
$ 5.49
$ 5.49
Stock
242,861
220,878
220,878
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
10
10
10
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.35 V
2.35 V
2.35 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 16 hours ago)

Related Parts

Analog DevicesAD7910ARMZ
1-Channel Single ADC SAR 250ksps 10-bit Serial 8-Pin MSOP Tube
Analog DevicesAD7823YRMZ
Single Channel Single ADC SAR 200ksps 8-bit Serial 8-Pin MSOP Tube
Analog DevicesAD7823YRMZ-REEL7
1-Channel Single ADC SAR 200ksps 8-bit Serial 8-Pin MSOP T/R
Texas InstrumentsADC104S021CIMM/NOPB
10-Bit, 200-kSPS, 4-Ch SAR ADC with single-ended inputs and serial interface 10-VSSOP -40 to 85
Texas InstrumentsADC104S021CIMM
4 Channel, 200 kSPS, 10-Bit A/D Converter | IC ADC 10BIT SAR 10VSSOP
Texas InstrumentsADC104S021CIMMX
4-Channel Single ADC SAR 200ksps 10-bit Serial 10-Pin VSSOP T/R

Descriptions

Descriptions of Analog Devices AD7911ARMZ provided by its distributors.

2-Channel Single ADC SAR 250ksps 10-bit Serial 8-Pin MSOP Tube
2-Channel, 2.35 V to 5.25 V, 250 kSPS, 10-Bit A/D Converter
ADC, SAR, 250Ksps, 10-bit, 2-Ch, Single-Ended, DSP, SPI, 2.35V~5.25V, MSOP-8, SMD, 3mm × 3mm × 850μm
2-CH 10-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated