Texas Instruments ADC082S021CIMM

2 Channel, 200 KSPS, 8-Bit A/D Converter | IC ADC 8BIT SAR 8VSSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC082S021CIMM.

Texas Instruments

Datasheet27 pages13 years ago
Datasheet22 pages14 years ago

element14 APAC

iiiC

National Semiconductor

DigiKey

CAD Models

Download Texas Instruments ADC082S021CIMM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsADC084S021CIMM/NOPB
4-Channel Single ADC SAR 200ksps 8-bit Serial 10-Pin VSSOP T/R
Texas InstrumentsADC084S021CIMMX/NOPB
ADC Single SAR 200KSPS 8-Bit Serial 10-Pin MSOP T/R
Texas InstrumentsADC08832IMM
2-Channel Single ADC SAR 153ksps 8-bit Serial 8-Pin VSSOP T/R
MicrochipMCP3002-I/MS
2-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP3001-I/MS
1-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube

Descriptions

Descriptions of Texas Instruments ADC082S021CIMM provided by its distributors.

2 Channel, 200 KSPS, 8-Bit A/D Converter | IC ADC 8BIT SAR 8VSSOP
Dual Channel Single ADC SAR 200ksps 8-bit Serial 8-Pin VSSOP T/R
8-TSSOP 8-MSOP (0.118 3.00mm Width) ADC082S021 SPI Serial Tin/Lead (Sn/Pb) analog digital converter 860mum 1.1mA 200ksps 8.9mW
IC, 8BIT ADC, 2CH, POWERWISE; Resolution (Bits):8bit; Sampling Rate:200kSPS; Input Channel Type:Single Ended; Data Interface:Serial; Supply Voltage Range - Analogue:2.7V to 5.25V; Supply Voltage Range - Digital:-300mV to 5.25V; Supply Current:1.1mA; Digital IC Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); No. of Channels:2; Base Number:082; Conversion Time:5µs; IC Case Style:SOP; IC Generic Number:082; Input Type:Single Ended; Linearity Error ADC / DAC +:0.04LSB; Linearity Error ADC / DAC -:0.04LSB; Logic Function Number:082; No. of Bits:8; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:MSOP; Sample Rate:200kSPS; Sample Rate:200kSPS; Supply Voltage Max:5.25V; Supply Voltage Min:2.7V; Supply Voltage Range:2.7V to 5.25V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.