Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADC082S021CIMM/NOPB

IC ADC 8BIT SAR 8VSSOP 8 Bit Analog to Digital Converter 2 Input 1 SAR 8-VSSOP

$ 1.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC082S021CIMM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages20 years ago

Arrow Electronics

Newark

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-1.40%

CAD Models

Download Texas Instruments ADC082S021CIMM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.135
$ 0.82
Stock
336,083
603,451
Authorized Distributors
5
1
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Bits
8
8
Sampling Rate
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Interface
QSPI, SPI
QSPI, SPI
Integral Nonlinearity (INL)
0.2 LSB
0.2 LSB
Differential Nonlinearity
0.2 LSB
0.2 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC082S021CIMM/NOPB.

Related Parts

Texas InstrumentsADC084S021CIMM/NOPB
IC ADC 8BIT SAR 10VSSOP 8 Bit Analog to Digital Converter 4 Input 1 SAR 10-VSSOP
Texas InstrumentsADC084S021CIMMX/NOPB
IC ADC 8BIT SAR 10VSSOP 8 Bit Analog to Digital Converter 4 Input 1 SAR 10-VSSOP
Texas InstrumentsADC08832IMM
2-Channel Single ADC SAR 153ksps 8-bit Serial 8-Pin VSSOP T/R
MicrochipMCP3002-I/MS
IC ADC 10BIT SAR 8MSOP "10 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-MSOP"
MicrochipMCP3001-I/MS
1-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube

Descriptions

Descriptions of Texas Instruments ADC082S021CIMM/NOPB provided by its distributors.

IC ADC 8BIT SAR 8VSSOP 8 Bit Analog to Digital Converter 2 Input 1 SAR 8-VSSOP
ADC Single SAR 200ksps 8-bit Serial 8-Pin MSOP T/R
2 Channel, 50 ksps to 200 ksps, 8-Bit A/D Converter 8-VSSOP -40 to 85
ADC 2.7V~5.25V 49.6dB 200Ksps 8bit 2-Ch SPI Single-Ended SAR VSSOP-8 SMD, Adhesive Mount 3mm × 3mm × 860μm
8-TSSOP 8-MSOP (0.118 3.00mm Width) ADC082S021 SPI Serial ACTIVE (Last Updated: 1day ago) analog digital converter 970mum 1.1mA 200ksps 6Weeks
A/D Converter (A-D) IC; Resolution (Bits):8; Input Channel Type:Differential; Data Interface:Serial; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC082S021CIMMNOPB