Analog Devices AD7910ARMZ

1-Channel Single ADC SAR 250ksps 10-bit Serial 8-Pin MSOP Tube
$ 4.562
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7910ARMZ.

element14 APAC

Datasheet24 pages21 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
+1.41%

CAD Models

Download Analog Devices AD7910ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.562
$ 2.58
Stock
316,343
104,040
Authorized Distributors
6
1
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Bits
10
10
Sampling Rate
250 ksps
250 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.5 LSB
-
Number of A/D Converters
1
-
Min Supply Voltage
2.35 V
2.35 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7910ARMZ.

Related Parts

Analog DevicesAD7911ARMZ
2-Channel Single ADC SAR 250ksps 10-bit Serial 8-Pin MSOP Tube
Analog DevicesAD7911ARMZ-REEL7
2-Channel Single ADC SAR 250ksps 10-bit Serial 8-Pin MSOP T/R
Analog DevicesAD7911ARMZ-REEL
2-Channel Single ADC SAR 250ksps 10-bit Serial 8-Pin MSOP T/R
Texas InstrumentsADC104S021CIMM/NOPB
10-Bit, 200-kSPS, 4-Ch SAR ADC with single-ended inputs and serial interface 10-VSSOP -40 to 85
Texas InstrumentsADC104S021CIMM
4 Channel, 200 kSPS, 10-Bit A/D Converter | IC ADC 10BIT SAR 10VSSOP
Texas InstrumentsADC104S021CIMMX
4-Channel Single ADC SAR 200ksps 10-bit Serial 10-Pin VSSOP T/R

Descriptions

Descriptions of Analog Devices AD7910ARMZ provided by its distributors.

1-Channel Single ADC SAR 250ksps 10-bit Serial 8-Pin MSOP Tube
Analog to Digital Converter Single SAR 250k Single Pole 10-Bit Serial 8-Pin MSOP
ADC, 10BIT, 250KSPS, MSOP-8; Available until stocks are exhausted Alternative available
Analog Devices 10-Bit ADC, Single Channel, Serial (SPI/QSPI/Microwire), Single-Ended Input, 8-Pin
250 kSPS, 10-Bit ADC in 6 Lead SC70
The AD7910/AD79201 are, respectively, 10-bit and 12-bit, high speed, low power, successive approximation Ad Cs. The parts operate from a single 2.35 V to 5.25 V power supply and feature throughput rates up to 250 kSPS. The parts contain a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 13 MHz. The conversion process and data acquisition are controlled using CS and the serial clock, allowing the devices to interface with microprocessors or DSPs. The input signal is sampled on the falling edge of CS and the conversion is initiated at this point. There are no pipeline delays associated with the part. The AD7910/AD7920 use advanced design techniques to achieve very low power dissipation at high throughput rates. The reference for the part is taken internally from VDD. This allows the widest dynamic input range to the ADC. Thus, the analog input range for the part is 0 to VDD. The conversion rate is determined by the SCLK.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated